SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AM1795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$2.100
25+
$1.970
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
150nH
84A
Shielded
67A
AVR-1Z090610S Series
120µohm
± 10%
9.4mm
6.2mm
10.1mm
08AM1799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.920
25+
$1.790
50+
$1.630
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
100nH
70A
Shielded
67A
AVR-1Z100506S Series
230µohm
± 15%
10mm
4.8mm
6mm
58AK1830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.690
25+
$2.570
50+
$2.440
100+
$2.240
Min: 1 / Mult: 1
150nH
38A
Shielded
67A
WE-HCM Series
290µohm
± 10%
9.4mm
6.2mm
7.8mm
70AK2296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.760
10+
$8.290
25+
$7.600
50+
$7.290
100+
$6.890
More Pricing...
Min: 1 / Mult: 1
1.5µH
52.5A
Shielded
67A
ERU27 B82559B Series
460µohm
± 10%
25.8mm
27.8mm
11.9mm
28AH6404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.130
10+
$4.280
25+
$3.430
50+
$2.720
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
200nH
27A
Shielded
67A
VLB Series
466µohm
± 20%
11mm
9.7mm
6.3mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK