Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAVR-1Z090610SR15KTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel08AM1795RL
Cut Tape08AM1795
Product RangeAVR-1Z090610S Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.640 |
| 25+ | $1.560 |
| 50+ | $1.480 |
| 100+ | $1.400 |
| 250+ | $1.330 |
| 500+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1Z090610SR15KTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel08AM1795RL
Cut Tape08AM1795
Product RangeAVR-1Z090610S Series
Inductance150nH
RMS Current (Irms)84A
Inductor ConstructionShielded
Saturation Current (Isat)67A
Product RangeAVR-1Z090610S Series
Inductor Case / Package-
DC Resistance Max120µohm
Inductance Tolerance± 10%
Product Length9.4mm
Product Width6.2mm
Product Height10.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
AVR-1Z090610S Series
DC Resistance Max
120µohm
Product Length
9.4mm
Product Height
10.1mm
RMS Current (Irms)
84A
Saturation Current (Isat)
67A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
