SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95AJ6778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
Min: 1 / Mult: 1
330µH
640mA
Shielded
710mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.84ohm
± 20%
10.1mm
10.1mm
4.5mm
80AH2748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.292
10+
$0.257
25+
$0.241
50+
$0.230
100+
$0.219
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.69A
Semishielded
710mA
VLS-CX-1 Series
3mm x 3mm x 1mm
-
0.179ohm
± 20%
3mm
3mm
1mm
08P2840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.430
25+
$2.370
50+
$2.290
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
150µH
600mA
Unshielded
710mA
WE-PD2 Series
7.8mm x 7mm x 5mm
-
0.64ohm
± 10%
7.8mm
7mm
5mm
44W4732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.610
25+
$2.510
50+
$2.410
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
680µH
510mA
Shielded
710mA
WE-PD Series
10mm x 10mm x 5mm
-
1.22ohm
± 20%
10mm
10mm
5mm
75X1148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.500
25+
$1.470
50+
$1.430
100+
$1.370
More Pricing...
Min: 5 / Mult: 5
100µH
700mA
Semishielded
710mA
WE-LQS Series
6mm x 6mm x 2.8mm
-
500mohm
± 20%
6mm
6mm
2.8mm
69W3459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.951
25+
$0.945
50+
$0.940
100+
$0.935
More Pricing...
Min: 5 / Mult: 5
560nH
1.4A
Shielded
710mA
PFL1609 Series
0603 [1507 Metric]
-
0.13ohm
± 20%
1.8mm
1.07mm
0.95mm
69W4213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$2.390
25+
$2.240
50+
$2.080
100+
$1.940
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.1A
Shielded
710mA
XFL3010 Series
3mm x 3mm x 1.1mm
-
0.23ohm
± 20%
3mm
3mm
1.1mm
33AC3002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.150
10+
$2.990
25+
$2.830
50+
$2.660
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
100µH
1A
Shielded
710mA
MSS7348 Series
7mm x 7mm x 4.8mm
-
0.32ohm
± 20%
7mm
7mm
4.8mm
93AK8845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.070
25+
$1.070
50+
$1.010
100+
$0.936
More Pricing...
Min: 1 / Mult: 1
15µH
1.66A
Shielded
710mA
VLCF Series
-
2020 [5050 Metric]
0.152ohm
± 20%
5mm
5mm
2.4mm
95AJ6779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.211
25+
$0.211
50+
$0.211
100+
$0.211
Min: 1 / Mult: 1
330µH
640mA
Shielded
710mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.84ohm
± 20%
10.1mm
10.1mm
4.5mm
82T8467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.488
Min: 2000 / Mult: 500
330µH
640mA
Shielded
710mA
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.7ohm
± 20%
10.1mm
10.1mm
4.5mm
85AH8495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$2.450
25+
$2.380
50+
$2.300
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
150µH
600mA
Unshielded
710mA
WE-PD2A Series
7.8mm x 7mm x 5mm
-
0.64ohm
± 20%
7.8mm
7mm
5mm
69W2609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.703
Min: 5 / Mult: 5
10µH
790mA
Unshielded
710mA
ME3215 Series
3.2mm x 2.5mm x 1.55mm
-
0.505ohm
± 10%
3.2mm
2.5mm
1.55mm
31Y5095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10µH
1.37A
Shielded
710mA
VLF-M Series
-
-
0.18ohm
± 20%
3mm
2.5mm
1.5mm
99Y2778

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10µH
1.37A
Shielded
710mA
VLF-M Series
-
-
0.18ohm
± 20%
3mm
2.5mm
1.5mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK