Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-472MEC
Newark Part No.69W4213
Product RangeXFL3010 Series
Technical Datasheet
1,159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.530 |
10+ | $2.390 |
25+ | $2.240 |
50+ | $2.080 |
100+ | $1.940 |
250+ | $1.790 |
500+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-472MEC
Newark Part No.69W4213
Product RangeXFL3010 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)710mA
Product RangeXFL3010 Series
Power Inductor Case3mm x 3mm x 1.1mm
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XFL3010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
710mA
Power Inductor Case
3mm x 3mm x 1.1mm
DC Resistance Max
0.23ohm
Product Length
3mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability