SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83T0041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.964
10+
$0.797
25+
$0.783
50+
$0.720
100+
$0.656
More Pricing...
Min: 1 / Mult: 1
6.5µH
6A
Shielded
8.4A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
0.018ohm
± 20%
12.7mm
12.7mm
8.5mm
01AC2266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.880
10+
$4.760
25+
$4.660
50+
$4.540
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.3A
Shielded
8.4A
WE-XHMI Series
6.65mm x 6.45mm x 5.2mm
0.023ohm
± 20%
6.65mm
6.45mm
5.2mm
40Y3265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$3.150
25+
$3.090
50+
$3.030
100+
$2.810
More Pricing...
Min: 5 / Mult: 5
3.3µH
4.1A
Shielded
8.4A
WE-LHMI Series
5.2mm x 5.2mm x 2.8mm
0.038ohm
± 20%
5.2mm
5.2mm
2.8mm
53W1875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.981
10+
$0.852
25+
$0.847
50+
$0.817
100+
$0.785
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
8.2A
Shielded
8.4A
SPM Series
7.1mm x 6.5mm x 3mm
0.019ohm
± 20%
7.1mm
6.5mm
3mm
66AH7130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$0.963
25+
$0.888
50+
$0.888
100+
$0.888
More Pricing...
Min: 1 / Mult: 1
2.2µH
8.4A
Shielded
8.4A
SPM-HZ Series
7.1mm x 6.5mm x 3mm
0.0191ohm
± 20%
7.1mm
6.5mm
3mm
69W4161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.840
10+
$4.260
25+
$4.060
50+
$3.290
100+
$2.520
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
04X9197

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.030
800+
$2.010
1600+
$2.010
2400+
$2.000
Min: 400 / Mult: 400
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
69W4139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.660
10+
$4.080
25+
$3.810
50+
$3.390
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
8.2µH
8A
Shielded
8.4A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
0.0264ohm
± 20%
6.56mm
6.36mm
6.1mm
20AM2503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.883
25+
$0.870
50+
$0.792
100+
$0.714
More Pricing...
Min: 1 / Mult: 1
10µH
7.8A
Shielded
8.4A
IFDC-5050HZ Series
-
0.025ohm
± 20%
12.3mm
12.3mm
8mm
03AM0719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.810
25+
$1.740
50+
$1.660
100+
$1.590
More Pricing...
Min: 5 / Mult: 5
1.5µH
7.8A
Shielded
8.4A
WE-XHMI Series
-
0.01848ohm
± 20%
4.3mm
4.3mm
2mm
23AM1304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.870
25+
$2.650
50+
$2.410
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
1.5µH
10.3A
Shielded
8.4A
WE-MXGI Series
-
0.0115ohm
± 20%
4.1mm
4.1mm
2.1mm
03AM0686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$2.830
25+
$2.720
50+
$2.610
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.6A
Shielded
8.4A
WE-LHMI Series
-
0.034ohm
± 20%
7.3mm
6.6mm
4.8mm
99Y2456

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.592
2000+
$0.564
4000+
$0.563
6000+
$0.562
Min: 1000 / Mult: 1000
2.2µH
8.2A
Shielded
8.4A
SPM Series
7.1mm x 6.5mm x 3mm
0.019ohm
± 20%
7.1mm
6.5mm
3mm
75X1157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.500
25+
$1.470
50+
$1.430
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
1.8µH
4.95A
Semishielded
8.4A
WE-LQS Series
6mm x 6mm x 4.5mm
0.012ohm
± 30%
6mm
6mm
4.5mm
34P1378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.890
25+
$1.700
50+
$1.670
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.3A
Shielded
8.4A
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
0.012ohm
± 20%
12.5mm
12.5mm
8.5mm
65T7961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
Min: 200 / Mult: 200
41µH
5.6A
Unshielded
8.4A
6000A Series
22mm x 19mm x 12mm
0.026ohm
± 10%
22mm
19mm
12mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK