Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-6R5MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel83T0041RL
Cut Tape83T0041
Product RangeSRR1208 Series
Your Part Number
1,651 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.918 |
| 100+ | $0.774 |
| 250+ | $0.758 |
| 500+ | $0.743 |
| 1000+ | $0.728 |
| 5000+ | $0.712 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-6R5MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel83T0041RL
Cut Tape83T0041
Product RangeSRR1208 Series
Technical Datasheet
Inductance6.5µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.5µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
8.4A
Product Range
SRR1208 Series
DC Resistance Max
0.018ohm
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (3)
Alternatives for SRR1208-6R5ML
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
