SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W4137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$2.890
25+
$2.700
50+
$2.550
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
5.6µH
10A
Shielded
9.9A
XAL6060 Series
6.56mm x 6.36mm x 6.1mm
0.0159ohm
± 20%
6.56mm
6.36mm
6.1mm
20AM9214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
25+
$0.216
50+
$0.188
100+
$0.161
250+
$0.146
More Pricing...
Min: 1 / Mult: 1
240nH
5.65A
Semishielded
9.9A
IMSC1008AZ Series
-
0.018ohm
± 20%
2.5mm
2mm
1mm
28AK7797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.610
25+
$1.420
50+
$1.380
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.08A
Shielded
9.9A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.031ohm
± 20%
10.4mm
10.4mm
6.3mm
16AM5796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.190
10+
$3.550
25+
$3.120
50+
$2.810
100+
$2.490
Min: 1 / Mult: 1
15µH
6.8A
Shielded
9.9A
WE-LHCA Series
-
0.0485ohm
± 20%
10.85mm
10mm
3.8mm
75AH8798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.360
25+
$2.090
50+
$2.020
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
10µH
5.65A
Shielded
9.9A
B82477D6 Series
12.5mm x 12.5mm x 10.5mm
0.027ohm
± 20%
12.5mm
12.5mm
10.5mm
92AH6076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.100
25+
$1.050
50+
$0.995
100+
$0.943
Min: 1 / Mult: 1
1.5µH
8.8A
Shielded
9.9A
SRR1260 Series
12.5mm x 12.5mm x 6mm
0.0095ohm
± 30%
12.5mm
12.5mm
6mm
44AM8573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.490
25+
$3.250
50+
$2.990
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
10µH
10A
Shielded
9.9A
WE-XHMI Series
-
0.0194ohm
± 20%
6.6mm
6.4mm
6.1mm
53W1999
Each
Pricing is unavailable. Please contact customer services.
3.9µH
9A
Shielded
9.9A
VLF Series
-
0.0084ohm
± 30%
12mm
11.7mm
6mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK