Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZERR24MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel20AM9214RL
Cut Tape20AM9214
Product RangeIMSC1008AZ Series
Your Part Number
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.378 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 25+ | $0.273 |
| 100+ | $0.221 |
| 250+ | $0.201 |
| 500+ | $0.182 |
| 1000+ | $0.163 |
| 2500+ | $0.147 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZERR24MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel20AM9214RL
Cut Tape20AM9214
Product RangeIMSC1008AZ Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)5.65A
Inductor ConstructionSemishielded
Saturation Current (Isat)9.9A
Product RangeIMSC1008AZ Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Semishielded
Product Range
IMSC1008AZ Series
DC Resistance Max
0.018ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
5.65A
Saturation Current (Isat)
9.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IMSC1008AZERR24M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
