RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74M2838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.200
25+
$1.120
50+
$1.040
100+
$0.952
More Pricing...
Min: 1 / Mult: 1
10µH
LQH55DN_03 Series
1.7A
0.093ohm
Unshielded
20MHz
-
-
1.7A
± 20%
-
63K2933

RoHS

Date/Lot Code

Each
1+
$0.168
10+
$0.139
25+
$0.134
50+
$0.127
100+
$0.122
More Pricing...
Min: 1 / Mult: 1
220µH
78F Series
-
6.8ohm
-
4MHz
4MHz
-
130mA
± 5%
-
74M2846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.200
25+
$1.130
50+
$1.060
100+
$0.995
More Pricing...
Min: 1 / Mult: 1
220µH
LQH55DN_03 Series
320mA
2.4ohm
Unshielded
4MHz
-
-
320mA
± 20%
-
86K3361

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.946
25+
$0.911
50+
$0.874
100+
$0.666
More Pricing...
Min: 1 / Mult: 1
10µH
RL622 Series
-
25ohm
-
300kHz
-
-
50mA
± 10%
-
74M2718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.130
25+
$0.122
50+
$0.116
100+
$0.109
250+
$0.104
More Pricing...
Min: 10 / Mult: 10
12nH
LQG18HN_00 Series
-
0.35ohm
Unshielded
3GHz
-
-
400mA
± 5%
-
39T4607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
Min: 10 / Mult: 10
6.8nH
L-07C Series
-
0.32ohm
-
-
-
-
250mA
± 5%
-
38K0014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.820
10+
$0.692
25+
$0.618
50+
$0.604
100+
$0.589
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µH
B82432T SIMID Series
-
0.35ohm
Unshielded
25MHz
-
-
650mA
± 10%
-
45Y5452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.220
25+
$0.219
50+
$0.202
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
4.7µH
LQM31PN_00 Series
-
0.3ohm
Unshielded
25MHz
-
-
700mA
± 20%
-
45Y5442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.199
10+
$0.163
25+
$0.155
50+
$0.147
100+
$0.139
More Pricing...
Min: 5 / Mult: 5
2.2µH
LQM2MPN_G0 Series
-
0.138ohm
Unshielded
40MHz
-
-
-
± 30%
-
45Y9867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.945
10+
$0.876
25+
$0.851
50+
$0.825
100+
$0.773
More Pricing...
Min: 1 / Mult: 1
100µH
WE-GF Series
-
8ohm
Unshielded
8MHz
-
-
110mA
± 10%
-
45Y5451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.221
25+
$0.218
50+
$0.199
100+
$0.180
More Pricing...
Min: 5 / Mult: 5
2.2µH
LQM31PN_00 Series
-
0.19ohm
Unshielded
40MHz
-
-
900mA
± 20%
-
13J5595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.356
10+
$0.314
25+
$0.292
50+
$0.287
100+
$0.282
More Pricing...
Min: 5 / Mult: 5
10µH
B82422T SIMID Series
-
2.1ohm
Unshielded
30MHz
-
-
150mA
± 10%
-
45Y9822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.728
10+
$0.667
25+
$0.644
50+
$0.621
100+
$0.586
More Pricing...
Min: 1 / Mult: 1
1µH
WE-GF Series
-
0.7ohm
Unshielded
120MHz
-
-
400mA
± 10%
-
45Y5431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.423
10+
$0.350
25+
$0.331
50+
$0.313
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
220µH
LQH43MN_03 Series
-
5.4ohm
Unshielded
4.5MHz
-
-
110mA
± 10%
-
52X6151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.316
10+
$0.274
25+
$0.258
50+
$0.246
100+
$0.236
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
NLFV32-EF Series
-
22.5ohm
Shielded
2.4MHz
-
-
20mA
± 10%
-
15AC6754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.163
25+
$0.158
50+
$0.153
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
1.2µH
NLV32-EF Series
-
0.75ohm
Unshielded
100MHz
-
-
390mA
± 5%
-
15AC6764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
10+
$0.176
25+
$0.167
50+
$0.159
100+
$0.151
More Pricing...
Min: 5 / Mult: 5
12nH
NLV32-EF Series
-
2.5ohm
Unshielded
20MHz
-
-
140mA
± 5%
-
57AC6993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
25+
$0.163
50+
$0.151
100+
$0.137
250+
$0.136
More Pricing...
Min: 10 / Mult: 10
1.1nH
LQP03HQ_02 Series
-
0.04ohm
Unshielded
14GHz
-
-
1.1A
± 0.05nH
-
15AC6756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
10+
$0.173
25+
$0.164
50+
$0.156
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
1.5µH
NLV32-EF Series
-
0.85ohm
Unshielded
85MHz
-
-
370mA
± 5%
-
49AC3935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.101
50+
$0.094
100+
$0.087
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
56nH
LQW15AN_00 Series
-
1.17ohm
Unshielded
2.8GHz
-
-
200mA
± 5%
-
57AC7027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.400
25+
$1.330
50+
$1.240
100+
$1.170
250+
$1.150
More Pricing...
Min: 10 / Mult: 10
10µH
LQW15DN_00 Series
-
5.405ohm
Unshielded
-
-
-
120mA
± 20%
-
15AC6648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.215
10+
$0.180
25+
$0.172
50+
$0.163
100+
$0.155
More Pricing...
Min: 5 / Mult: 5
4.7µH
NLCV32-EFR Series
-
0.24ohm
-
46MHz
-
-
900mA
± 20%
-
31AC6285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.315
25+
$0.282
50+
$0.276
100+
$0.268
250+
$0.240
More Pricing...
Min: 10 / Mult: 10
100µH
B78108E BC+ Series
-
1.45ohm
-
6MHz
-
-
640mA
± 5%
-
02AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.098
50+
$0.093
100+
$0.088
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
18nH
LQW15AN_00 Series
-
0.27ohm
Unshielded
4.5MHz
-
-
370mA
± 5%
-
57AC4998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
25+
$0.188
50+
$0.184
100+
$0.179
250+
$0.160
More Pricing...
Min: 10 / Mult: 10
47µH
77F Series
-
1.3ohm
-
6.3MHz
-
-
340mA
± 5%
-
226-250 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK