Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-4R7M-EFR Wirewound Inductor, 4.7 µH, 0.24 ohm, 46 MHz, 900 mA, 1210 [3225 Metric], NLCV32-EFR Series](https://mexico.newark.com/productimages/standard/en_US/2747728-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-4R7M-EFRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel15AC6648RL
Cut Tape15AC6648
Product RangeNLCV32-EFR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.208 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.208 |
| 10+ | $0.180 |
| 15+ | $0.173 |
| 25+ | $0.166 |
| 50+ | $0.160 |
| 125+ | $0.152 |
| 250+ | $0.149 |
| 500+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-4R7M-EFRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel15AC6648RL
Cut Tape15AC6648
Product RangeNLCV32-EFR Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.24ohm
Self Resonant Frequency46MHz
DC Current Rating900mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV32-EFR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
46MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
NLCV32-EFR Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.24ohm
DC Current Rating
900mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
