0
0 Items$0.00

46MHz Wirewound Inductors :

12 Products Found
Find a huge range of 46MHz Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 1.7GHz & 1.3GHz Wirewound Inductors from the worlds top manufacturers including: TDK, Taiyo Yuden, Wurth Elektronik & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.065
6000+$0.061
10000+$0.054
4.7µH
130mohm
46MHz
1.1A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
47AK1154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.248
25+$0.206
100+$0.174
250+$0.155
500+$0.149
More Pricing...
2.2µH
0.0299ohm
46MHz
3.5A
SMD
SMD
LSXN Series
± 30%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
92AH1144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.792
100+$0.754
250+$0.708
500+$0.673
More Pricing...
2.2µH
0.038ohm
46MHz
2.71A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
62AJ8109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.243
25+$0.202
100+$0.171
250+$0.160
500+$0.149
More Pricing...
6.8µH
0.68ohm
46MHz
700mA
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
25M8340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.484
20+$0.458
30+$0.431
50+$0.420
100+$0.410
More Pricing...
4.7µH
0.25ohm
46MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
25M8340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.410
250+$0.383
500+$0.364
1000+$0.341
4.7µH
0.25ohm
46MHz
700mA
1210 [3225 Metric]
-
B82422H SIMID Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
16AM7381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.435
10+$0.408
15+$0.383
25+$0.357
50+$0.331
More Pricing...
8.2µH
1.55ohm
46MHz
250mA
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
95H1604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.067
4000+$0.063
6000+$0.062
10000+$0.060
20000+$0.059
More Pricing...
4.7µH
130mohm
46MHz
240mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
15AC6648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.208
10+$0.180
15+$0.173
25+$0.166
50+$0.160
More Pricing...
4.7µH
0.24ohm
46MHz
900mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
30K5434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.078
4000+$0.074
6000+$0.072
10000+$0.070
20000+$0.069
More Pricing...
4.7µH
130mohm
46MHz
1.1A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
15AC6647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.282
10+$0.233
15+$0.220
25+$0.207
50+$0.202
More Pricing...
4.7µH
0.26ohm
46MHz
620mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
15AC6648RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.160
125+$0.152
250+$0.149
500+$0.146
4.7µH
0.24ohm
46MHz
900mA
1210 [3225 Metric]
-
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK