Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LB2518T4R7M Wirewound Inductor, 4.7 µH, 130 mohm, 46 MHz, 240 mA, 1007 [2518 Metric], LB Series](https://mexico.newark.com/productimages/standard/en_US/4070531.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T4R7MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95H1604
Product RangeLB Series
Also Known AsLSQBA251818T4R7M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.067 |
| 4000+ | $0.063 |
| 6000+ | $0.062 |
| 10000+ | $0.060 |
| 20000+ | $0.059 |
| 50000+ | $0.058 |
| 100000+ | $0.057 |
| 200000+ | $0.055 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLB2518T4R7MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95H1604
Product RangeLB Series
Also Known AsLSQBA251818T4R7M
Technical Datasheet
Inductance4.7µH
Product RangeLB Series
DC Resistance Max130mohm
Self Resonant Frequency46MHz
DC Current Rating240mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
DC Resistance Max
130mohm
DC Current Rating
240mA
Inductor Case Style
1007 [2518 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Product Range
LB Series
Self Resonant Frequency
46MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
