RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45Y5433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.152
25+
$0.148
50+
$0.138
100+
$0.126
More Pricing...
Min: 5 / Mult: 5
1µH
LQM2HPN_G0 Series
-
0.069ohm
Unshielded
60MHz
-
-
-
± 20%
-
39Y3900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.570
25+
$0.495
50+
$0.481
100+
$0.465
250+
$0.416
More Pricing...
Min: 10 / Mult: 10
4.7µH
CPI Series
-
0.375ohm
Unshielded
-
-
-
500mA
± 20%
-
45Y5481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.097
50+
$0.091
100+
$0.085
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
6.2nH
LQW15AN_00 Series
-
0.09ohm
Unshielded
8GHz
-
-
700mA
± 0.1nH
-
52X6135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.202
10+
$0.167
25+
$0.159
50+
$0.152
100+
$0.143
More Pricing...
Min: 5 / Mult: 5
10µH
NLFV25-EF Series
-
0.36ohm
Shielded
32MHz
-
-
155mA
± 10%
-
45Y5434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.174
25+
$0.164
50+
$0.154
100+
$0.144
More Pricing...
Min: 5 / Mult: 5
1µH
LQM2HPN_J0 Series
-
0.09ohm
Unshielded
70MHz
-
-
1.5A
± 20%
-
14P5448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
10+
$0.155
25+
$0.155
50+
$0.155
100+
$0.155
More Pricing...
Min: 1 / Mult: 1
18µH
CMH322522 Series
-
3.3ohm
Shielded
20MHz
-
-
-
± 10%
-
15AC6783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
10+
$0.220
25+
$0.186
50+
$0.180
100+
$0.174
More Pricing...
Min: 5 / Mult: 5
220µH
NLV32-EFD Series
-
21ohm
Unshielded
7MHz
-
-
50mA
± 5%
-
49AC3918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.101
50+
$0.094
100+
$0.085
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
19nH
LQW15AN_00 Series
-
0.27ohm
Unshielded
4.5GHz
-
-
370mA
± 2%
-
69AC4280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.095
50+
$0.089
100+
$0.083
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
100nH
LQW18AN_00 Series
-
0.68ohm
Unshielded
1.8GHz
-
-
220mA
± 5%
-
31AC6299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.226
50+
$0.220
100+
$0.214
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
6.8µH
B78108E BC+ Series
-
0.105ohm
-
25MHz
-
-
2.45A
± 10%
-
57AC6942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.134
50+
$0.129
100+
$0.122
Min: 10 / Mult: 10
1.5nH
LQP02TQ_02 Series
-
0.2ohm
Unshielded
15GHz
-
-
400mA
± 0.1nH
-
45AC4423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.429
25+
$0.397
50+
$0.376
100+
$0.355
250+
$0.330
More Pricing...
Min: 10 / Mult: 10
12nH
B82498F SIMID Series
-
0.09ohm
Unshielded
4GHz
-
-
700mA
± 5%
-
15AC6654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.224
25+
$0.195
50+
$0.183
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
68µH
NLCV32-EFD Series
-
3.64ohm
-
12MHz
-
-
140mA
± 10%
-
31AC6329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
Min: 5 / Mult: 5
470µH
B82144B2 LBC+ Series
-
2.02ohm
-
2.3MHz
-
-
600mA
± 5%
-
31AC6298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.236
50+
$0.229
100+
$0.223
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
680nH
B78108E BC+ Series
-
0.031ohm
-
360MHz
-
-
4.6A
± 20%
-
55Y0266

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.578
25+
$0.557
50+
$0.537
100+
$0.481
More Pricing...
Min: 1 / Mult: 1
47µH
WE-GFH Series
-
5.46ohm
Unshielded
17MHz
-
-
250mA
± 10%
-
15AC6663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.206
25+
$0.182
50+
$0.177
100+
$0.171
More Pricing...
Min: 5 / Mult: 5
470µH
NLV25-EFD Series
-
0.68ohm
Unshielded
350MHz
-
-
350mA
± 5%
-
15AC6679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.261
10+
$0.182
25+
$0.171
50+
$0.161
100+
$0.151
More Pricing...
Min: 5 / Mult: 5
1µH
NLV25-EFD Series
-
1.1ohm
Unshielded
245MHz
-
-
245mA
± 5%
-
31AC6316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.281
25+
$0.246
50+
$0.240
100+
$0.234
250+
$0.205
More Pricing...
Min: 10 / Mult: 10
47µH
B78148E BC+ Series
-
0.68ohm
-
8GHz
-
-
950mA
± 5%
-
57AC7003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.097
100+
$0.091
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
2.4nH
LQP03HQ_02 Series
-
0.12ohm
Unshielded
9GHz
-
-
600mA
± 0.1nH
-
76AH5621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.093
50+
$0.085
100+
$0.078
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
13nH
LQW18AN_00 Series
-
0.13ohm
Unshielded
6GHz
-
-
600mA
± 5%
-
69AH1389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
10+
$0.105
25+
$0.091
50+
$0.089
100+
$0.087
More Pricing...
Min: 5 / Mult: 5
10µH
MLZ Series
-
0.884ohm
Shielded
-
-
-
300mA
± 20%
-
76AH5538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.028
100+
$0.026
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
0.8nH
LQP03TN_02 Series
-
0.08ohm
Unshielded
18GHz
-
-
800mA
± 0.1nH
-
83AH8581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.042
25+
$0.041
50+
$0.039
100+
$0.037
Min: 10 / Mult: 10
68µH
WE-MK Series
-
1.25ohm
Unshielded
800MHz
-
-
180mA
± 5%
-
76AH5673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.099
50+
$0.093
100+
$0.087
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
9.1nH
LQW18AN_00 Series
-
0.11ohm
Unshielded
6GHz
-
-
650mA
± 0.2nH
-
326-350 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK