RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH1302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
25+
$0.074
50+
$0.070
100+
$0.066
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
3nH
MLG Series
-
0.2ohm
Unshielded
5.5GHz
-
-
800mA
± 0.1nH
-
76AH5656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.072
50+
$0.069
100+
$0.064
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
56nH
LQW18AN_00 Series
-
0.35ohm
Unshielded
2.4GHz
-
-
360mA
± 2%
-
78AH2302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.601
10+
$0.509
25+
$0.498
50+
$0.459
100+
$0.420
More Pricing...
Min: 5 / Mult: 5
1µH
TFM-ALVA Series
-
0.042ohm
Shielded
-
-
-
4.1A
± 20%
-
65AH7828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
25+
$0.180
50+
$0.175
100+
$0.169
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
1.5µH
LQM21PH_GC Series
-
0.24ohm
Unshielded
45MHz
-
-
850mA
± 30%
-
40AH3383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
470nH
MCOIL MC series
-
0.085ohm
Shielded
-
-
-
1.6A
± 20%
-
76AH5379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
25+
$0.037
50+
$0.035
100+
$0.033
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
2.2nH
LQG15HS_02 Series
-
0.09ohm
Unshielded
6GHz
-
-
900mA
± 0.3nH
-
71AH2655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
10+
$0.411
25+
$0.369
50+
$0.343
100+
$0.315
More Pricing...
Min: 5 / Mult: 5
22µH
CC322522A Series
-
2ohm
Shielded
-
-
-
370mA
± 10%
-
69AH2970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.445
25+
$0.423
50+
$0.389
100+
$0.356
More Pricing...
Min: 1 / Mult: 1
0.47µH
TFM-ALMA Series
-
0.024ohm
Shielded
-
-
-
5.6A
± 20%
-
76AH5649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.180
50+
$0.162
100+
$0.143
250+
$0.140
More Pricing...
Min: 10 / Mult: 10
4.7nH
LQW18AN_80 Series
-
0.054ohm
Unshielded
10.4GHz
-
-
1.5A
± 0.1nH
-
92AH4085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.711
25+
$0.659
50+
$0.623
100+
$0.588
More Pricing...
Min: 5 / Mult: 5
100µH
B82432C SIMID Series
-
4.7ohm
Unshielded
8MHz
-
-
145mA
± 10%
-
76AH5551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.029
100+
$0.027
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
33nH
LQP03TN_02 Series
-
2.95ohm
Unshielded
1.7GHz
-
-
120mA
± 3%
-
76AH5368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
25+
$0.043
50+
$0.042
100+
$0.040
250+
$0.036
More Pricing...
Min: 10 / Mult: 10
120nH
LQG15HS_02 Series
-
1.3ohm
Unshielded
600MHz
-
-
200mA
± 3%
-
65AH7951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
10+
$0.197
25+
$0.160
50+
$0.151
100+
$0.140
More Pricing...
Min: 5 / Mult: 5
47nH
LQW2UAS_0C Series
-
0.16ohm
Unshielded
1.5GHz
-
-
1A
± 2%
-
76AH5378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.041
50+
$0.040
100+
$0.039
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
12nH
LQG15HS_02 Series
-
0.28ohm
Unshielded
3GHz
-
-
500mA
± 3%
-
81AH8851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.575
10+
$0.511
25+
$0.474
50+
$0.437
100+
$0.399
More Pricing...
Min: 1 / Mult: 1
1.5µH
CC453232A Series
-
0.12ohm
Unshielded
-
-
-
1.9A
± 10%
-
69AH2971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.610
10+
$0.517
25+
$0.515
50+
$0.473
100+
$0.430
More Pricing...
Min: 5 / Mult: 5
4.7nH
TFM-ALVA Series
-
0.2ohm
Shielded
-
-
-
1.8A
± 20%
-
69AH1295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.064
50+
$0.060
100+
$0.056
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
20nH
MLG Series
-
0.6ohm
Unshielded
1.9GHz
-
-
350mA
± 5%
-
69AH2968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
10+
$0.475
25+
$0.472
50+
$0.433
100+
$0.395
More Pricing...
Min: 1 / Mult: 1
0.22µH
TFM-ALMA Series
-
0.013ohm
Shielded
-
-
-
8.5A
± 20%
-
76AH5573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.129
50+
$0.124
100+
$0.119
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
3nH
LQW15AN_80 Series
-
0.063ohm
Unshielded
12.5GHz
-
-
1.35A
± 0.1nH
-
69AH1139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.186
25+
$0.164
50+
$0.159
100+
$0.154
250+
$0.136
More Pricing...
Min: 10 / Mult: 10
0.82µH
MLF Series
-
0.59ohm
Shielded
130MHz
-
-
40mA
± 5%
-
24AJ0822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.240
50+
$0.237
100+
$0.234
Min: 10 / Mult: 10
3.1nH
LQG15WH_02 Series
-
0.09ohm
Unshielded
6GHz
-
-
900mA
± 0.1nH
-
50AJ4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.080
50+
$0.078
100+
$0.076
250+
$0.068
More Pricing...
Min: 10 / Mult: 10
0.1µH
MLZ Series
-
0.091ohm
Shielded
-
-
-
1.15A
± 20%
-
24AJ1112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.323
25+
$0.304
50+
$0.286
100+
$0.267
250+
$0.248
More Pricing...
Min: 10 / Mult: 10
82nH
LQW18AS_0C Series
-
0.54ohm
Unshielded
1.7GHz
-
-
400mA
± 2%
-
62AJ8109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
Min: 5 / Mult: 5
6.8µH
CWF2414 Series
-
0.68ohm
Unshielded
46MHz
-
-
700mA
± 10%
-
19AJ5821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.294
25+
$0.240
50+
$0.219
Min: 1 / Mult: 1
2.2nH
MCOIL MC Series
-
0.292ohm
Shielded
-
-
-
1.2A
± 20%
-
351-375 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK