Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608TR47M
Newark Part No.40AH3383
Product RangeMCOIL MC series
Also Known AsLSCNA1608FKTR47MA
Technical Datasheet
3,797 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.045 |
25+ | $0.045 |
50+ | $0.045 |
100+ | $0.045 |
250+ | $0.045 |
500+ | $0.045 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCFK1608TR47M
Newark Part No.40AH3383
Product RangeMCOIL MC series
Also Known AsLSCNA1608FKTR47MA
Technical Datasheet
Inductance470nH
DC Resistance Max0.085ohm
Self Resonant Frequency-
DC Current Rating1.6A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeMCOIL MC series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for MCFK1608TR47M
1 Product Found
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case Style
0603 [1608 Metric]
Product Range
MCOIL MC series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.6mm
DC Resistance Max
0.085ohm
DC Current Rating
1.6A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability