Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCC322522A-220KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AH2655RL
Cut Tape71AH2655
Product RangeCC322522A Series
Your Part Number
1,043 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.465 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.465 |
| 10+ | $0.395 |
| 15+ | $0.382 |
| 25+ | $0.369 |
| 50+ | $0.350 |
| 125+ | $0.333 |
| 250+ | $0.311 |
| 500+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC322522A-220KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AH2655RL
Cut Tape71AH2655
Product RangeCC322522A Series
Technical Datasheet
Inductance22µH
DC Resistance Max2ohm
Self Resonant Frequency-
DC Current Rating370mA
Inductor Case / Package-
Inductor Case Style3.2mm x 2.5mm x 2.2mm
Product RangeCC322522A Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Inductor Case / Package
-
Product Range
CC322522A Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
2ohm
DC Current Rating
370mA
Inductor Case Style
3.2mm x 2.5mm x 2.2mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
