RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
53AJ5823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.065
25+
$0.065
50+
$0.065
100+
$0.065
250+
$0.065
More Pricing...
Min: 1 / Mult: 1
22µH
CB Series
-
2.1ohm
Unshielded
23MHz
-
-
250mA
± 20%
-
29AJ4372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
Min: 5 / Mult: 5
180µH
B82144F2 LBC+ Series
-
0.785ohm
-
4MHz
-
-
950mA
± 5%
-
50AJ4236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
10+
$0.124
25+
$0.117
50+
$0.110
100+
$0.103
More Pricing...
Min: 5 / Mult: 5
82µH
MLF Series
-
3ohm
Shielded
8MHz
-
-
2mA
± 10%
-
62AJ8094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
Min: 10 / Mult: 10
1µH
CWF1610 Series
-
0.32ohm
Unshielded
390MHz
-
-
700mA
± 10%
-
38K0508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.361
10+
$0.303
25+
$0.284
50+
$0.261
100+
$0.238
More Pricing...
Min: 5 / Mult: 5
680nH
CM322522 Series
-
0.55ohm
Unshielded
135MHz
-
-
450mA
± 20%
-
06W0855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
8.1nH
MCFT Series
-
1.25ohm
Shielded
5.5GHz
-
-
220mA
± 0.1nH
-
39T4613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.259
50+
$0.245
100+
$0.231
Min: 10 / Mult: 10
1µH
L-07W Series
-
0.045ohm
Unshielded
6GHz
-
-
1.36A
± 0.2nH
-
06W0776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
50+
$0.047
100+
$0.033
250+
$0.029
Min: 10 / Mult: 10
0.1nH
MCFT Series
-
0.05ohm
Shielded
6GHz
-
-
600mA
± 0.1nH
-
12P7235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
10+
$0.428
25+
$0.398
50+
$0.391
100+
$0.384
More Pricing...
Min: 5 / Mult: 5
680nH
B82145A HLBC Series
-
2.5ohm
-
1.5MHz
1.5MHz
-
440mA
± 5%
-
78R5751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.420
25+
$0.403
50+
$0.384
100+
$0.370
250+
$0.360
More Pricing...
Min: 10 / Mult: 10
12nH
WE-TCI Series
-
1.6ohm
Unshielded
3.7GHz
-
-
180mA
± 2%
-
05M4205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.098
50+
$0.092
100+
$0.084
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
47nH
LQW18AN_00 Series
-
0.29ohm
Unshielded
2.6GHz
-
-
380mA
± 2%
-
81H4584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
10+
$0.171
25+
$0.171
50+
$0.171
100+
$0.171
More Pricing...
Min: 1 / Mult: 1
1µH
B82144A LBC Series
-
3.8ohm
-
1.2MHz
1.2MHz
-
200mA
± 5%
-
35M1488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
5.6nH
3650 Series
-
0.08ohm
Unshielded
5.5GHz
-
-
600mA
± 5%
-
06W0803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
1.7nH
MCFT Series
-
0.25ohm
Shielded
10GHz
-
-
560mA
± 0.1nH
-
06W0829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
50+
$0.047
100+
$0.033
250+
$0.029
Min: 10 / Mult: 10
3nH
MCFT Series
-
0.5ohm
Shielded
6GHz
-
-
400mA
± 0.1nH
-
06W0847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
50+
$0.047
100+
$0.033
250+
$0.029
Min: 10 / Mult: 10
4nH
MCFT Series
-
0.8ohm
Shielded
6GHz
-
-
350mA
± 0.1nH
-
35R0872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.081
50+
$0.078
100+
$0.074
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
82µH
LQW15AN_00 Series
-
2.24ohm
Unshielded
2.3GHz
-
-
130mA
± 2%
-
25M8338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
10+
$0.411
25+
$0.361
50+
$0.351
100+
$0.341
More Pricing...
Min: 5 / Mult: 5
33µH
B82422H SIMID Series
-
1.4ohm
Unshielded
15MHz
-
-
280mA
± 10%
-
06W0793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
50+
$0.047
100+
$0.033
250+
$0.029
Min: 10 / Mult: 10
1.1nH
MCFT Series
-
0.15ohm
Shielded
6GHz
-
-
600mA
± 0.1nH
-
38K0524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.284
25+
$0.270
50+
$0.257
Min: 1 / Mult: 1
330nH
CM45 Series
-
0.28ohm
Unshielded
165MHz
-
-
605mA
± 20%
-
33P7455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.411
25+
$0.377
50+
$0.258
100+
$0.215
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
1µH
MLF Series
-
0.3ohm
Shielded
120MHz
-
-
80mA
± 10%
-
33P7476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.112
25+
$0.110
50+
$0.101
100+
$0.093
More Pricing...
Min: 5 / Mult: 5
47nH
MLF Series
-
2.7ohm
Shielded
11MHz
-
-
4mA
± 10%
-
06W1221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.490
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
180µH
WE-KI Series
-
0.33ohm
Unshielded
800MHz
-
-
800mA
± 5%
-
74M2723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.118
50+
$0.111
100+
$0.103
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
22µH
LQG18HN_00 Series
-
0.5ohm
Unshielded
2.3GHz
-
-
300mA
± 5%
-
74M2808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
Min: 1 / Mult: 1
100µH
LQH43CN_03 Series
190mA
2.2ohm
Unshielded
6.8MHz
-
-
190mA
± 10%
-
651-675 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK