Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBL2012T220M
Newark Part No.53AJ5823
Product RangeCB Series
Also Known AsLSQNA201209T220M
Technical Datasheet
2,066 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 25+ | $0.222 |
| 50+ | $0.199 |
| 100+ | $0.176 |
| 250+ | $0.168 |
| 500+ | $0.152 |
| 1000+ | $0.134 |
| 2500+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBL2012T220M
Newark Part No.53AJ5823
Product RangeCB Series
Also Known AsLSQNA201209T220M
Technical Datasheet
Inductance22µH
DC Resistance Max2.1ohm
Self Resonant Frequency23MHz
DC Current Rating250mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
23MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
CB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
2.1ohm
DC Current Rating
250mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability