0
0 Items$0.00

2.1ohm Wirewound Inductors :

35 Products Found
Find a huge range of 2.1ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.08ohm & 0.25ohm Wirewound Inductors from the worlds top manufacturers including: TDK, Wurth Elektronik, Bourns, Coilcraft & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62K3085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.268
25+$0.216
100+$0.177
250+$0.163
500+$0.149
More Pricing...
10µH
2.1ohm
36MHz
140mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
25M8341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.433
25+$0.316
100+$0.300
250+$0.279
500+$0.266
More Pricing...
47µH
2.1ohm
12MHz
230mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
10R8723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
25+$0.456
100+$0.418
250+$0.286
500+$0.237
More Pricing...
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
± 10%
Shielded
Ceramic
3.2mm
2.5mm
2.2mm
53K5234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.834
100+$0.686
250+$0.645
500+$0.605
More Pricing...
10µH
2.1ohm
33MHz
189mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
57AC2847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.285
25+$0.243
100+$0.206
250+$0.195
500+$0.185
More Pricing...
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
53AJ5823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.180
100+$0.151
250+$0.147
500+$0.137
More Pricing...
22µH
2.1ohm
23MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
89R9043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
25+$0.128
100+$0.106
250+$0.100
500+$0.092
More Pricing...
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-PF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
13J5595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.432
10+$0.365
15+$0.345
25+$0.324
50+$0.317
More Pricing...
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
15AC6760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.188
100+$0.160
250+$0.149
500+$0.138
More Pricing...
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
34R6054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.462
10+$0.441
15+$0.433
25+$0.424
50+$0.416
More Pricing...
270nH
2.1ohm
822MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.65mm
1.15mm
0.9mm
15AC6761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.253
10+$0.209
15+$0.197
25+$0.186
50+$0.182
More Pricing...
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
92AH4078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.559
20+$0.529
30+$0.498
50+$0.486
100+$0.473
More Pricing...
47µH
2.1ohm
12MHz
230mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
34R6006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.463
10+$0.442
15+$0.434
25+$0.425
50+$0.417
More Pricing...
390nH
2.1ohm
560MHz
290mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
40Y8538

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.149
4000+$0.145
6000+$0.143
10000+$0.140
20000+$0.137
More Pricing...
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
10R8635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.294
30+$0.247
100+$0.227
250+$0.155
500+$0.129
More Pricing...
270nH
2.1ohm
900MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
94W7735

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+$0.261
12000+$0.252
18000+$0.246
30000+$0.240
60000+$0.235
More Pricing...
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
31Y3267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.204
10+$0.172
15+$0.166
25+$0.160
50+$0.152
More Pricing...
3.9µH
2.1ohm
48MHz
180mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
38K0511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.281
10+$0.232
15+$0.223
25+$0.214
50+$0.204
More Pricing...
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
33AC0704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$0.982
15+$0.945
25+$0.908
50+$0.870
More Pricing...
10µH
2.1ohm
33MHz
189mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
92AH4081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.366
20+$0.347
30+$0.327
50+$0.319
100+$0.311
More Pricing...
10µH
2.1ohm
30MHz
150mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
24AJ1096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.334
20+$0.320
30+$0.307
50+$0.292
100+$0.278
More Pricing...
220nH
2.1ohm
900MHz
200mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
69W4565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$2.030
15+$1.860
25+$1.690
50+$1.540
More Pricing...
180nH
2.1ohm
1.08GHz
240mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.610
10+$1.400
15+$1.340
25+$1.280
50+$1.160
More Pricing...
4.7µH
2.1ohm
34MHz
260mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
31AJ0223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.440
10+$1.250
15+$1.200
25+$1.140
50+$1.030
More Pricing...
180nH
2.1ohm
1.08GHz
240mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
63AK2507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.337
10+$0.317
25+$0.311
50+$0.305
100+$0.298
More Pricing...
10µH
2.1ohm
36MHz
150mA
1210 [3225 Metric]
-
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK