Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R18XGLUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4565RL
Cut Tape69W4565
Product Range0402HP Series
Your Part Number
2,010 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.130 | $10.65 |
| Total Price | $10.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.130 |
| 10+ | $2.030 |
| 15+ | $1.860 |
| 25+ | $1.690 |
| 50+ | $1.540 |
| 125+ | $1.320 |
| 250+ | $1.160 |
| 500+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R18XGLUCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69W4565RL
Cut Tape69W4565
Product Range0402HP Series
Technical Datasheet
Inductance180nH
DC Resistance Max2.1ohm
Self Resonant Frequency1.08GHz
DC Current Rating240mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
1.08GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
DC Resistance Max
2.1ohm
DC Current Rating
240mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
