0
0 Items$0.00

Wirewound Inductors :

120 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
31AJ0219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.770
10+$1.530
15+$1.480
25+$1.430
50+$1.280
More Pricing...
100nH
1.2ohm
1.58GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.130
25+$2.030
100+$1.860
250+$1.690
500+$1.540
More Pricing...
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.320
15+$1.270
25+$1.220
50+$1.090
More Pricing...
220nH
3.1ohm
960MHz
160mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$2.030
15+$1.860
25+$1.690
50+$1.540
More Pricing...
150nH
2ohm
1.14GHz
240mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$2.030
15+$1.860
25+$1.690
50+$1.540
More Pricing...
100nH
1.2ohm
1.58GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.440
10+$1.240
15+$1.190
25+$1.130
50+$1.020
More Pricing...
180nH
0.28ohm
1.15GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.660
10+$1.580
15+$1.440
25+$1.310
50+$1.200
More Pricing...
360nH
0.575ohm
810MHz
360mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$2.030
15+$1.860
25+$1.690
50+$1.540
More Pricing...
180nH
2.1ohm
1.08GHz
240mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.500
10+$1.300
15+$1.250
25+$1.190
50+$1.070
More Pricing...
20nH
0.05ohm
2.6GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$2.030
15+$1.860
25+$1.690
50+$1.540
More Pricing...
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.660
10+$1.580
15+$1.440
25+$1.310
50+$1.200
More Pricing...
220nH
0.53ohm
1.15GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.500
10+$1.300
15+$1.250
25+$1.190
50+$1.070
More Pricing...
100nH
0.16ohm
1.4GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
10+$2.030
15+$1.860
25+$1.690
50+$1.540
More Pricing...
56nH
0.9ohm
2.07GHz
330mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.530
10+$1.320
15+$1.270
25+$1.220
50+$1.090
More Pricing...
82nH
1.1ohm
1.75GHz
315mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.470
10+$1.270
15+$1.220
25+$1.170
50+$1.050
More Pricing...
100nH
1.2ohm
1.58GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
69W4370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.500
10+$1.300
15+$1.250
25+$1.190
50+$1.070
More Pricing...
560nH
0.92ohm
600MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.660
10+$1.580
15+$1.440
25+$1.310
50+$1.200
More Pricing...
270nH
0.55ohm
860MHz
360mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.660
10+$1.580
15+$1.440
25+$1.310
50+$1.200
More Pricing...
470nH
0.73ohm
650MHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.700
10+$1.620
15+$1.480
25+$1.340
50+$1.230
More Pricing...
68nH
1ohm
1.84GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
33AC3595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.490
25+$1.420
100+$1.290
250+$1.180
500+$1.070
More Pricing...
56nH
0.061ohm
2.2GHz
1.2A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.490
10+$1.420
15+$1.290
25+$1.180
50+$1.070
More Pricing...
77nH
0.072ohm
2.05GHz
1.1A
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.490
10+$1.420
15+$1.290
25+$1.180
50+$1.070
More Pricing...
770nH
1.35ohm
585MHz
220mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.490
10+$1.420
15+$1.290
25+$1.180
50+$1.070
More Pricing...
270nH
0.265ohm
1.48GHz
590mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.490
10+$1.420
15+$1.290
25+$1.180
50+$1.070
More Pricing...
470nH
0.67ohm
1.07GHz
340mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
33AC3585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.490
10+$1.420
15+$1.290
25+$1.180
50+$1.070
More Pricing...
2.2µH
1.8ohm
125MHz
170mA
0402 [1005 Metric]
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
1-25 of 120 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK