RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13J5647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.150
25+
$1.150
50+
$1.100
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
330µH
B82476A1 Series
-
0.81ohm
Unshielded
20MHz
-
-
600mA
± 10%
-
24W8211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.486
10+
$0.421
25+
$0.387
50+
$0.351
100+
$0.316
Min: 5 / Mult: 5
4.7nH
36541E Series
-
0.06ohm
Unshielded
6.85GHz
-
-
1.5A
± 5%
-
46W4783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.075
50+
$0.071
100+
$0.067
250+
$0.060
More Pricing...
Min: 10 / Mult: 10
1.5µH
MLZ Series
-
0.13ohm
Shielded
100MHz
-
-
750mA
± 20%
-
74M2847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
Min: 1 / Mult: 1
2.2mH
LQH55DN_03 Series
100mA
21.5ohm
Unshielded
1.2MHz
-
-
100mA
± 20%
-
35M1513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.343
25+
$0.330
50+
$0.307
100+
$0.283
Min: 5 / Mult: 5
680nH
3650 Series
-
1.47ohm
Unshielded
375MHz
-
-
400mA
± 5%
-
34R6081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.454
25+
$0.439
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
15nH
WE-KI Series
-
0.172ohm
Unshielded
3.28GHz
-
-
560mA
± 5%
-
06W0837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
3.5nH
MCFT Series
-
0.55ohm
Shielded
6GHz
-
-
380mA
± 0.1nH
-
06W0860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
50+
$0.034
100+
$0.025
250+
$0.021
Min: 10 / Mult: 10
17nH
MCFT Series
-
1.95ohm
Shielded
3.1GHz
-
-
100mA
± 1%
-
39T4676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.372
10+
$0.197
25+
$0.193
50+
$0.192
100+
$0.190
Min: 5 / Mult: 5
15nH
L-14W Series
-
0.17ohm
-
3.1GHz
-
-
700mA
± 5%
-
34R6060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.410
25+
$0.397
50+
$0.384
100+
$0.356
More Pricing...
Min: 5 / Mult: 5
2.2mH
WE-KI Series
-
0.07ohm
Unshielded
6GHz
-
-
960mA
± 0.2nH
-
35M1362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.454
25+
$0.428
50+
$0.402
100+
$0.376
Min: 5 / Mult: 5
12nH
3650 Series
-
0.12ohm
Unshielded
3.6GHz
-
-
640mA
± 5%
-
74M2738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.247
Min: 5 / Mult: 5
10µH
LQH2MCN_02 Series
225mA
1.2ohm
Unshielded
48MHz
-
-
225mA
± 10%
-
35M1462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
560nH
3650 Series
-
1.9ohm
Unshielded
340MHz
-
-
210mA
± 5%
-
34R6043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.415
25+
$0.411
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
47nH
WE-KI Series
-
0.23ohm
Unshielded
2GHz
-
-
600mA
± 5%
-
25R4115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
10+
$0.154
25+
$0.148
50+
$0.138
100+
$0.126
More Pricing...
Min: 1 / Mult: 1
10µH
BR Series
-
0.35ohm
Shielded
70MHz
-
-
700mA
± 10%
-
34R5978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.489
10+
$0.462
25+
$0.453
50+
$0.427
100+
$0.400
More Pricing...
Min: 5 / Mult: 5
2.2mH
WE-KI Series
-
0.06ohm
Unshielded
6GHz
-
-
800mA
± 0.2nH
-
12P7227

RoHS

Date/Lot Code

Each
1+
$0.633
10+
$0.526
25+
$0.488
50+
$0.461
100+
$0.436
More Pricing...
Min: 5 / Mult: 5
1mH
B82145A HLBC Series
-
3.6ohm
-
1.3MHz
1.3MHz
-
370mA
± 5%
-
34R6096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.454
25+
$0.452
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
47nH
WE-KI Series
-
0.83ohm
Unshielded
2.1GHz
-
-
100mA
± 5%
-
35M1506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
330µH
3650 Series
-
1.05ohm
Unshielded
570MHz
-
-
450mA
± 5%
-
35M1360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.545
25+
$0.521
50+
$0.493
100+
$0.478
Min: 5 / Mult: 5
10µH
3650 Series
-
0.195ohm
Unshielded
3.9GHz
-
-
480mA
± 5%
-
34R5986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.447
10+
$0.424
25+
$0.415
50+
$0.389
100+
$0.362
More Pricing...
Min: 5 / Mult: 5
10µH
WE-KI Series
-
0.12ohm
Unshielded
4.2GHz
-
-
600mA
± 5%
-
35M1467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
1mH
3650 Series
-
2.5ohm
Unshielded
100MHz
-
-
170mA
± 5%
-
33P8664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.619
10+
$0.512
25+
$0.483
50+
$0.455
100+
$0.426
More Pricing...
Min: 1 / Mult: 1
10µH
VLCF Series
-
0.188ohm
Shielded
-
-
-
1.26A
± 20%
-
46W4776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.077
50+
$0.071
100+
$0.064
250+
$0.061
More Pricing...
Min: 10 / Mult: 10
470nH
MLZ Series
-
0.42ohm
Shielded
105MHz
-
-
500mA
± 20%
-
39T4658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.051
50+
$0.051
100+
$0.050
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
39nH
L-14C Series
-
0.7ohm
-
-
-
-
300mA
± 5%
-
751-775 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK