Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74476010C
Newark Part No.34R5986
Product RangeWE-KI Series
Technical Datasheet
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.424 |
| 25+ | $0.412 |
| 50+ | $0.400 |
| 100+ | $0.376 |
| 250+ | $0.364 |
| 500+ | $0.350 |
| 1000+ | $0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74476010C
Newark Part No.34R5986
Product RangeWE-KI Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.12ohm
Self Resonant Frequency4.2GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.28mm
Product Width1.7mm
Product Height1.28mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.2GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.28mm
Product Height
1.28mm
DC Resistance Max
0.12ohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.7mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability