0
0 Items$0.00

10nH Wirewound Inductors :

29 Products Found
Find a huge range of 10nH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Murata, Pulse Electronics, Wurth Elektronik & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.161
25+$0.139
100+$0.117
250+$0.110
500+$0.105
More Pricing...
10nH
0.052ohm
4.75GHz
1.6A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
± 2%
Unshielded
Non-Magnetic
1.65mm
0.99mm
0.9mm
10R8618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.247
100+$0.227
250+$0.155
500+$0.129
More Pricing...
10nH
130mohm
4.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
76AH5560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
20+$0.148
30+$0.143
50+$0.137
100+$0.130
More Pricing...
10nH
0.081ohm
6GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.138
20+$0.132
30+$0.127
50+$0.121
100+$0.116
More Pricing...
10nH
0.081ohm
6GHz
1.4A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
76AH5614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
20+$0.103
30+$0.098
50+$0.093
100+$0.088
More Pricing...
10nH
0.11ohm
6GHz
650mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
29AJ4390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.521
20+$0.504
30+$0.488
50+$0.463
100+$0.441
More Pricing...
10nH
0.09ohm
5GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
76AH5615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
25+$0.120
100+$0.101
250+$0.096
500+$0.090
More Pricing...
10nH
0.058ohm
5GHz
800mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_10 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.406
25+$0.340
100+$0.284
250+$0.274
500+$0.264
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
75AJ2714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.482
10+$0.465
15+$0.450
25+$0.436
50+$0.420
More Pricing...
10nH
0.195ohm
3.9GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
66AH1502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.110
10+$0.978
15+$0.941
25+$0.904
50+$0.826
More Pricing...
10nH
0.073ohm
7.39GHz
1.5A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
25AJ3028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.995
100+$0.800
250+$0.746
500+$0.710
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
24AJ3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.940
100+$0.774
250+$0.734
500+$0.638
More Pricing...
10nH
0.06ohm
4.1GHz
2.26A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
12AM6045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.401
100+$0.370
250+$0.255
500+$0.214
More Pricing...
10nH
0.1ohm
4.2GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
12AM6087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.438
25+$0.370
100+$0.340
250+$0.235
500+$0.196
More Pricing...
10nH
0.08ohm
4.1GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
12AM5984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.124
100+$0.104
250+$0.099
500+$0.092
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.477
25+$0.401
100+$0.370
250+$0.255
500+$0.214
More Pricing...
10nH
0.11ohm
6GHz
650mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.337
25+$0.284
100+$0.261
250+$0.181
500+$0.151
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM6116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.438
25+$0.370
100+$0.340
250+$0.235
500+$0.196
More Pricing...
10nH
0.08ohm
4GHz
1A
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
32AM8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.295
100+$0.250
250+$0.237
500+$0.224
More Pricing...
10nH
0.08ohm
4.2GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
14AM4958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.937
100+$0.775
250+$0.737
500+$0.645
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$0.995
100+$0.800
250+$0.746
500+$0.733
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
14AM5026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.937
100+$0.775
250+$0.737
500+$0.645
More Pricing...
10nH
0.08ohm
3.3GHz
800mA
0805 [2012 Metric]
-
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
14AM4928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.270
100+$1.020
250+$0.953
500+$0.908
More Pricing...
10nH
0.2ohm
3.9GHz
480mA
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
65AH7854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.338
20+$0.324
30+$0.310
50+$0.296
100+$0.281
More Pricing...
10nH
0.13ohm
4.8GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.958
10+$0.955
15+$0.925
25+$0.895
50+$0.866
More Pricing...
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK