Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T100K
Newark Part No.25R4115
Product RangeBR Series
Also Known AsBRL3225T100K
Technical Datasheet
5,986 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 10+ | $0.177 |
| 25+ | $0.172 |
| 50+ | $0.161 |
| 100+ | $0.150 |
| 250+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225T100K
Newark Part No.25R4115
Product RangeBR Series
Also Known AsBRL3225T100K
Technical Datasheet
Inductance10µH
Product RangeBR Series
DC Resistance Max0.35ohm
Self Resonant Frequency70MHz
DC Current Rating700mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
10µH
DC Resistance Max
0.35ohm
DC Current Rating
700mA
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
Product Range
BR Series
Self Resonant Frequency
70MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for BRL3225T100K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability