RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
49AC3899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.029
50+
$0.028
100+
$0.026
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
3.3nH
LQP03TN_02 Series
-
0.25ohm
Unshielded
8GHz
-
-
450mA
± 0.1nH
-
49AC3915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.138
50+
$0.129
100+
$0.119
250+
$0.115
More Pricing...
Min: 10 / Mult: 10
14nH
LQW15AN_80 Series
-
0.111ohm
Unshielded
5.2GHz
-
-
1.15A
± 2%
-
15AC6752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.181
10+
$0.150
25+
$0.148
50+
$0.137
100+
$0.125
More Pricing...
Min: 5 / Mult: 5
1µH
NLV32-EF Series
-
0.7ohm
Unshielded
120MHz
-
-
400mA
± 5%
-
15AC6774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
180µH
NLV32-EF Series
-
17ohm
Unshielded
7MHz
-
-
60mA
± 5%
-
15AC6778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
10+
$0.175
25+
$0.165
50+
$0.156
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
2.7µH
NLV32-EF Series
-
1.1ohm
Unshielded
70MHz
-
-
290mA
± 5%
-
51AC1800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.408
Min: 5 / Mult: 5
2.2µH
ASMPM Series
-
0.168ohm
Unshielded
-
-
-
1.6A
± 20%
-
75Y6355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.097
100+
$0.091
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
2nH
MHQ-P Series
-
0.05ohm
Unshielded
8GHz
-
-
1A
± 0.2nH
-
55Y0283

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.519
25+
$0.500
50+
$0.482
100+
$0.432
More Pricing...
Min: 1 / Mult: 1
39µH
WE-GFH Series
-
1.35ohm
Unshielded
17MHz
-
-
460mA
± 10%
-
55Y0291

RoHS

Date/Lot Code

Each
1+
$0.621
10+
$0.610
25+
$0.582
50+
$0.553
100+
$0.499
More Pricing...
Min: 1 / Mult: 1
220µH
WE-GFH Series
-
7.2ohm
Unshielded
6.5MHz
-
-
200mA
± 10%
-
15AC6792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
10+
$0.175
25+
$0.165
50+
$0.156
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
33µH
NLV32-EF Series
-
5.6ohm
Unshielded
17MHz
-
-
70mA
± 5%
-
49AC3929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
30nH
LQW15AN_00 Series
-
0.58ohm
Unshielded
3.3GHz
-
-
270mA
± 5%
-
38K0537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
Min: 1 / Mult: 1
47µH
CM45 Series
-
5ohm
Unshielded
10MHz
-
-
140mA
± 10%
-
31AC6313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.281
25+
$0.247
50+
$0.241
100+
$0.234
250+
$0.205
More Pricing...
Min: 10 / Mult: 10
33µH
B78148E BC+ Series
-
0.55ohm
-
9MHz
-
-
1.05A
± 5%
-
31AC6324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
Min: 5 / Mult: 5
22µH
B82144B2 LBC+ Series
-
0.175ohm
-
10MHz
-
-
2.1A
± 10%
-
55Y0285

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.519
25+
$0.500
50+
$0.482
100+
$0.432
More Pricing...
Min: 1 / Mult: 1
56µH
WE-GFH Series
-
2ohm
Unshielded
14MHz
-
-
400mA
± 10%
-
55Y0286

RoHS

Date/Lot Code

Each
1+
$0.547
10+
$0.546
25+
$0.537
50+
$0.494
100+
$0.442
More Pricing...
Min: 1 / Mult: 1
68µH
WE-GFH Series
-
2.25ohm
Unshielded
12MHz
-
-
350mA
± 10%
-
15AC6704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
100nH
NLV32-EF Series
-
0.44ohm
Unshielded
700MHz
-
-
450mA
± 5%
-
15AC6806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.153
25+
$0.144
50+
$0.136
100+
$0.129
More Pricing...
Min: 5 / Mult: 5
5.6µH
NLV32-EF Series
-
1.6ohm
Unshielded
45MHz
-
-
200mA
± 5%
-
57AC7004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.097
50+
$0.094
100+
$0.090
250+
$0.083
More Pricing...
Min: 10 / Mult: 10
2.7µH
LQP03HQ_02 Series
-
0.12ohm
Unshielded
9MHz
-
-
600mA
± 0.1nH
-
49AC3940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.083
100+
$0.078
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
7.5nH
LQW15AN_00 Series
-
0.13ohm
Unshielded
6GHz
-
-
570mA
± 5%
-
49AC3946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.084
50+
$0.080
100+
$0.075
250+
$0.069
More Pricing...
Min: 10 / Mult: 10
9.5nH
LQW15AN_00 Series
-
0.14ohm
Unshielded
5.5GHz
-
-
540mA
± 5%
-
57AC0672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.062
Min: 10 / Mult: 10
4.7nH
CI160808 Series
-
0.28ohm
Unshielded
2.8GHz
2.8GHz
-
300mA
± 0.3nH
0603 [1608 Metric]
57AC0662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.077
25+
$0.072
50+
$0.068
100+
$0.062
250+
$0.057
More Pricing...
Min: 10 / Mult: 10
100nH
CI160808 Series
-
1.7ohm
Unshielded
500MHz
-
-
300mA
± 5%
-
31AC6342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
10+
$0.440
25+
$0.416
50+
$0.403
100+
$0.388
More Pricing...
Min: 5 / Mult: 5
330µH
B82144F2 LBC+ Series
-
1.53ohm
-
2.8GHz
-
-
700mA
± 5%
-
31AC6304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.261
25+
$0.225
50+
$0.217
100+
$0.208
250+
$0.196
More Pricing...
Min: 10 / Mult: 10
100nH
B78148E BC+ Series
-
1.45ohm
-
6GHz
-
-
640mA
± 5%
-
1176-1200 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK