Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASMPM-0806-2R2M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC1800RL
Cut Tape51AC1800
Product RangeASMPM Series
Your Part Number
1,035 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.753 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.753 |
| 25+ | $0.602 |
| 100+ | $0.500 |
| 250+ | $0.476 |
| 500+ | $0.418 |
| 1000+ | $0.380 |
| 2500+ | $0.357 |
| 5000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASMPM-0806-2R2M-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC1800RL
Cut Tape51AC1800
Product RangeASMPM Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.168ohm
Self Resonant Frequency-
DC Current Rating1.6A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style2mm x 1.6mm x 1mm
Product RangeASMPM Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
ASMPM Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.168ohm
DC Current Rating
1.6A
Inductor Case Style
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Core Material
Ceramic
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
