Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCI160808-4N7DCopy
Newark Part No.57AC0672
Product RangeCI160808 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$22.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-4N7DCopy
Newark Part No.57AC0672
Product RangeCI160808 Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.28ohm
Self Resonant Frequency2.8GHz
DC Current Rating300mA
High Frequency Inductor Case0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeCI160808 Series
Inductance Tolerance± 0.3nH
Self Resonant Frequency Min2.8GHz
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
2.8GHz
High Frequency Inductor Case
0603 [1608 Metric]
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.28ohm
DC Current Rating
300mA
Inductor Case Style
0603 [1608 Metric]
Product Range
CI160808 Series
Self Resonant Frequency Min
2.8GHz
Core Material
Ceramic
Product Width
0.8mm
RoHS Phthalates Compliant
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
