0.048ohm Wirewound Inductors:

17 Products Found
Find a huge range of 0.048ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Wurth Elektronik, Epcos, Murata & Tdk
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.997
25+
$0.953
50+
$0.908
100+
$0.849
More Pricing...
Min: 5 / Mult: 5
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
24AJ1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.431
25+
$0.363
50+
$0.353
100+
$0.344
250+
$0.319
More Pricing...
Min: 10 / Mult: 10
85nH
0.048ohm
1.8GHz
1.65A
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
66AH1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.440
25+
$1.410
50+
$1.230
100+
$1.050
More Pricing...
Min: 5 / Mult: 5
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.799
10+
$0.690
25+
$0.636
50+
$0.577
100+
$0.518
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.440
25+
$1.410
50+
$1.230
100+
$1.050
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.820
25+
$1.660
50+
$1.480
100+
$1.300
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.820
25+
$1.660
50+
$1.480
100+
$1.300
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
66AH1541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.820
25+
$1.660
50+
$1.480
100+
$1.300
More Pricing...
Min: 5 / Mult: 5
4.3nH
0.048ohm
13.8GHz
1.85A
0402 [1005 Metric]
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
24AJ3263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.080
25+
$0.991
50+
$0.908
100+
$0.824
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.048ohm
5.1GHz
2.58A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
24AJ3262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.080
25+
$0.991
50+
$0.908
100+
$0.824
More Pricing...
Min: 5 / Mult: 5
6.2nH
0.048ohm
6.6GHz
2.58A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
14AM4990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.967
25+
$0.882
50+
$0.790
100+
$0.697
More Pricing...
Min: 5 / Mult: 5
10nH
0.048ohm
4.3GHz
1.4A
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
75AJ2837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.615
Min: 10 / Mult: 10
5.6nH
0.048ohm
6.5GHz
1.6A
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI HC Series
± 0.2nH
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
15AC6589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
10+
$0.216
25+
$0.191
50+
$0.186
100+
$0.181
More Pricing...
Min: 5 / Mult: 5
100nH
0.048ohm
800MHz
1.89A
1008 [2520 Metric]
1008 [2520 Metric]
NLCV25-EFRD Series
± 20%
-
Ferrite
2.5mm
2mm
1.8mm
62X0043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.880
25+
$1.870
50+
$1.860
100+
$1.850
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.3nH
0.048ohm
17.6GHz
820mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0044

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.100
4000+
$0.977
Min: 2000 / Mult: 2000
1.3nH
0.048ohm
17.6GHz
820mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
07H2119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
0.048ohm
42MHz
1.3A
2220 [5650 Metric]
-
B82442A SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
13J5635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
0.048ohm
42MHz
1.8A
2220 [5650 Metric]
-
B82442H SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK