Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoNLCV25T-R10M-EFRDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel15AC6589RL
Cut Tape15AC6589
Product RangeNLCV25-EFRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.283 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.283 |
| 10+ | $0.238 |
| 15+ | $0.225 |
| 25+ | $0.212 |
| 50+ | $0.207 |
| 125+ | $0.201 |
| 250+ | $0.179 |
| 500+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV25T-R10M-EFRDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel15AC6589RL
Cut Tape15AC6589
Product RangeNLCV25-EFRD Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.048ohm
Self Resonant Frequency800MHz
DC Current Rating1.89A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeNLCV25-EFRD Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
800MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
NLCV25-EFRD Series
Inductor Construction
-
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
0.048ohm
DC Current Rating
1.89A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
