0.28ohm Wirewound Inductors:

25 Products Found
Find a huge range of 0.28ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Epcos, Murata & Taiyo Yuden
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.239
Min: 1 / Mult: 1
330nH
0.28ohm
165MHz
605mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
12P7298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.974
10+
$0.826
25+
$0.786
50+
$0.745
100+
$0.705
More Pricing...
Min: 1 / Mult: 1
68µH
0.28ohm
-
850mA
-
8.3mm x 7.5mm x 5.5mm
B82473A1 Series
± 10%
Unshielded
Ferrite
8.3mm
7.5mm
5.5mm
10R8626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
25+
$0.109
50+
$0.096
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
01AH0213

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.465
10+
$0.397
25+
$0.390
50+
$0.364
100+
$0.336
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
76AH5679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.141
25+
$0.126
50+
$0.123
100+
$0.120
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
92AH4084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.673
25+
$0.629
50+
$0.598
100+
$0.568
More Pricing...
Min: 5 / Mult: 5
1µH
0.28ohm
200MHz
600mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
24AJ1130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.352
25+
$0.332
50+
$0.313
100+
$0.293
250+
$0.277
More Pricing...
Min: 10 / Mult: 10
390nH
0.28ohm
570MHz
620mA
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
75AJ2900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
10+
$0.852
25+
$0.825
50+
$0.798
100+
$0.746
More Pricing...
Min: 5 / Mult: 5
51nH
0.28ohm
2.3GHz
660mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
69W4352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.270
25+
$1.170
50+
$1.060
100+
$0.946
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
1.15GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
12AM6007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.123
25+
$0.117
50+
$0.110
100+
$0.103
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
61AK9783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.190
25+
$0.181
50+
$0.171
100+
$0.161
250+
$0.153
More Pricing...
Min: 10 / Mult: 10
390nH
0.28ohm
570MHz
620mA
0603 [1608 Metric]
-
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK1968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.474
10+
$0.465
25+
$0.455
50+
$0.446
100+
$0.424
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
26AM8356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.363
25+
$0.339
50+
$0.310
100+
$0.282
More Pricing...
Min: 5 / Mult: 5
680nH
0.28ohm
565MHz
670mA
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
12AM6006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.287
25+
$0.265
50+
$0.184
100+
$0.155
250+
$0.132
More Pricing...
Min: 10 / Mult: 10
43nH
0.28ohm
2GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
14AM4972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$1.500
25+
$1.460
50+
$1.340
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
-
0603CS Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM4973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.400
25+
$1.340
50+
$1.270
100+
$1.210
More Pricing...
Min: 5 / Mult: 5
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
-
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
84R3464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.215
Min: 2000 / Mult: 2000
6.8µH
0.28ohm
45MHz
680mA
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
63W3685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.480
25+
$1.360
50+
$1.230
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
68µH
0.28ohm
-
850mA
-
8.3mm x 7.3mm x 5.5mm
B82473M1 Series
± 10%
Unshielded
Ferrite
8.3mm
7.5mm
5.5mm
97M3822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.179
Min: 3000 / Mult: 3000
47nH
0.28ohm
2.1GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
PM0603 Series
± 5%
Unshielded
Ferrite
1.65mm
1.05mm
1mm
46T8531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.226
Min: 3000 / Mult: 3000
1.5µH
0.28ohm
600MHz
590mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.7mm
15AC6711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.211
25+
$0.189
50+
$0.185
100+
$0.180
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
400MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
15AC6710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
10+
$0.173
25+
$0.164
50+
$0.156
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
180nH
0.28ohm
400MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
61AK9716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
-
IWC0603 Series
± 2%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
61AK9717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.415
25+
$0.368
50+
$0.310
100+
$0.263
250+
$0.225
More Pricing...
Min: 10 / Mult: 10
47nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
-
IWC0603 Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
58AK1967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.796
10+
$0.721
25+
$0.664
50+
$0.594
100+
$0.536
More Pricing...
Min: 5 / Mult: 5
43nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK