0.6ohm Wirewound Inductors:

10 Products Found
Find a huge range of 0.6ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 1ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Tdk, Eaton Bussmann & Epcos
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.108
50+
$0.102
100+
$0.096
250+
$0.092
More Pricing...
Min: 10 / Mult: 10
82nH
-
0.6ohm
2GHz
250mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
-
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
74M2812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.376
10+
$0.313
25+
$0.297
50+
$0.280
100+
$0.263
More Pricing...
Min: 1 / Mult: 1
22µH
420mA
0.6ohm
15MHz
420mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
68X2357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.306
25+
$0.273
50+
$0.267
100+
$0.260
250+
$0.233
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.6ohm
3GHz
350mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
-
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
15AC6724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
10+
$0.163
25+
$0.156
50+
$0.150
100+
$0.142
More Pricing...
Min: 5 / Mult: 5
680nH
-
0.6ohm
160MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
76AH5458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.222
25+
$0.210
50+
$0.199
100+
$0.187
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
0.6ohm
75MHz
400mA
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
74AH1457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
10+
$0.232
25+
$0.210
50+
$0.195
100+
$0.182
Min: 5 / Mult: 5
2.2µH
-
0.6ohm
175MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WCL3225 Series
-
± 5%
Unshielded
Ceramic
3.5mm
2.9mm
2.25mm
12AM5909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.405
25+
$0.373
50+
$0.259
100+
$0.218
250+
$0.185
More Pricing...
Min: 10 / Mult: 10
82nH
-
0.6ohm
2GHz
250mA
-
-
AWCM Series
-
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
45Y9846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.872
25+
$0.858
50+
$0.817
100+
$0.766
More Pricing...
Min: 1 / Mult: 1
680nH
-
0.6ohm
160MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
31Y3250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
10+
$0.174
25+
$0.165
50+
$0.157
100+
$0.148
More Pricing...
Min: 5 / Mult: 5
56nH
-
0.6ohm
1.1GHz
340mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EF Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
45Y9820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.623
10+
$0.554
25+
$0.541
50+
$0.530
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
680nH
-
0.6ohm
160MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK