Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43CN220K03L
Newark Part No.74M2812
Product RangeLQH43CN_03 Series
Technical Datasheet
Packaging Options
2,493 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.376 |
10+ | $0.313 |
25+ | $0.297 |
50+ | $0.280 |
100+ | $0.263 |
250+ | $0.245 |
500+ | $0.227 |
1000+ | $0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43CN220K03L
Newark Part No.74M2812
Product RangeLQH43CN_03 Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.6ohm
RMS Current (Irms)420mA
Self Resonant Frequency15MHz
Saturation Current (Isat)-
DC Current Rating420mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeLQH43CN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LQH43C_03 series wire wound Chip Coil Inductor/Choke used for general electronics equipment design.
- -40 to 85°C Operating temperature range
Technical Specifications
Inductance
22µH
RMS Current (Irms)
420mA
Saturation Current (Isat)
-
Inductor Case Style
1812 [4532 Metric]
Product Range
LQH43CN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
DC Resistance Max
0.6ohm
Self Resonant Frequency
15MHz
DC Current Rating
420mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH43CN220K03L
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability