0.77ohm Wirewound Inductors:

12 Products Found
Find a huge range of 0.77ohm Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 0.13ohm, 0.25ohm & 0.08ohm Wirewound Inductors from the worlds top manufacturers including: Murata, Taiyo Yuden, Laird, Coilcraft & Pulse Electronics
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67X4542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
10+
$0.191
25+
$0.182
50+
$0.172
100+
$0.163
More Pricing...
22µH
0.77ohm
21MHz
300mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.324
10+
$0.267
25+
$0.229
50+
$0.218
100+
$0.205
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
69W5321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.150
25+
$1.090
50+
$1.020
100+
$0.949
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
1008CS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
12AM6074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.379
25+
$0.349
50+
$0.242
100+
$0.203
250+
$0.173
More Pricing...
180nH
0.77ohm
750MHz
620mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
44AM8000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.639
10+
$0.565
25+
$0.500
50+
$0.421
100+
$0.358
More Pricing...
2.2µH
0.77ohm
240MHz
390mA
0603 [1608 Metric]
-
LQW18FT_0H Series
± 10%
Shielded
Ferrite
1.6mm
0.94mm
1.15mm
18J0908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.130
22µH
0.77ohm
19MHz
250mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
82T8583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
22µH
0.77ohm
19MHz
460mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
83T0089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.105
22µH
0.77ohm
19MHz
460mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
65AH7879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.456
10+
$0.385
25+
$0.341
50+
$0.332
100+
$0.324
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.249
10+
$0.206
25+
$0.183
50+
$0.179
100+
$0.174
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.616
25+
$0.544
50+
$0.458
100+
$0.389
250+
$0.332
More Pricing...
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
-
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.230
180nH
0.77ohm
750MHz
620mA
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK