Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-181XJLB
Newark Part No.69W5321
Product Range1008CS Series
Technical Datasheet
Packaging Options
1,878 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.160 |
| 25+ | $1.100 |
| 50+ | $1.020 |
| 100+ | $0.955 |
| 250+ | $0.889 |
| 500+ | $0.706 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008CS-181XJLB
Newark Part No.69W5321
Product Range1008CS Series
Technical Datasheet
Inductance180nH
DC Resistance Max0.77ohm
Self Resonant Frequency750MHz
DC Current Rating620mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product Range1008CS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
750MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
1008CS Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
DC Resistance Max
0.77ohm
DC Current Rating
620mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability