240nH Wirewound Inductors:

10 Products Found
Find a huge range of 240nH Wirewound Inductors at Newark Electronics Mexico. We stock a wide range of Wirewound Inductors, such as 1µH, 10µH, 4.7µH & 2.2µH Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Pulse Electronics, Bourns & Murata
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W4934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.000
25+
$1.840
50+
$1.660
100+
$1.470
More Pricing...
240nH
0.16ohm
800MHz
950mA
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
33AC3611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$2.070
25+
$1.950
50+
$1.820
100+
$1.690
More Pricing...
240nH
0.12ohm
900MHz
850mA
0603 [1608 Metric]
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
58AK1987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.805
10+
$0.728
25+
$0.669
50+
$0.599
100+
$0.539
More Pricing...
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
32AM8627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.346
10+
$0.292
25+
$0.278
50+
$0.263
100+
$0.248
More Pricing...
240nH
1.2ohm
690MHz
330mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
16AM7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.444
10+
$0.409
25+
$0.374
50+
$0.340
100+
$0.315
More Pricing...
240nH
0.18ohm
1.345GHz
810mA
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
12AM5975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.286
25+
$0.264
50+
$0.183
100+
$0.154
250+
$0.131
More Pricing...
240nH
2.2ohm
900MHz
200mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.404
25+
$0.372
50+
$0.258
100+
$0.217
250+
$0.184
More Pricing...
240nH
1ohm
690MHz
350mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
44AM7992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.289
25+
$0.266
50+
$0.185
100+
$0.155
250+
$0.132
More Pricing...
240nH
0.15ohm
1.15GHz
770mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
69W5042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$1.160
25+
$1.160
50+
$1.160
100+
$1.160
More Pricing...
240nH
1ohm
770MHz
350mA
0805 [2012 Metric]
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
58AK1988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.859
10+
$0.777
25+
$0.715
50+
$0.639
100+
$0.576
More Pricing...
240nH
1.7ohm
1GHz
200mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK