Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-241XGLB
Newark Part No.69W5042
Product Range0805CS Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.170 |
| 25+ | $1.170 |
| 50+ | $1.170 |
| 100+ | $1.170 |
| 250+ | $0.959 |
| 500+ | $0.692 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805CS-241XGLB
Newark Part No.69W5042
Product Range0805CS Series
Technical Datasheet
Inductance240nH
DC Resistance Max1ohm
Self Resonant Frequency770MHz
DC Current Rating350mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product Range0805CS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
770MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
0805CS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
1ohm
DC Current Rating
350mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability