Toroidal Inductors:

471 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86K7090

RoHS

Date/Lot Code

Each
1+
$5.600
10+
$5.070
25+
$3.900
50+
$3.470
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
2300HT Series
220µH
6.8A
0.061ohm
74R9828

RoHS

Each
1+
$0.224
10+
$0.224
100+
$0.224
500+
$0.224
1000+
$0.224
More Pricing...
Min: 1 / Mult: 1
MCAPB Series
470µH
3A
0.11ohm
74R9840

RoHS

Each
1+
$0.157
10+
$0.157
100+
$0.157
500+
$0.157
1000+
$0.157
More Pricing...
Min: 1 / Mult: 1
MCAP Series
550µH
500mA
0.7ohm
78AC6196

RoHS

Each
1+
$1.120
10+
$1.120
25+
$1.120
50+
$1.120
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
HHBC Series
81µH
6A
0.0247ohm
78AC6350

RoHS

Each
1+
$0.602
10+
$0.602
25+
$0.602
50+
$0.602
100+
$0.602
More Pricing...
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
59T0313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.867
10+
$0.867
25+
$0.867
50+
$0.867
100+
$0.867
More Pricing...
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
0.13ohm
74R9846

RoHS

Each
1+
$0.438
10+
$0.438
100+
$0.438
500+
$0.438
1000+
$0.438
More Pricing...
Min: 1 / Mult: 1
MCAP Series
560µH
10A
0.077ohm
78AC6189

RoHS

Each
1+
$0.736
10+
$0.736
25+
$0.736
50+
$0.736
100+
$0.736
More Pricing...
Min: 1 / Mult: 1
HHBC Series
38µH
3A
0.0312ohm
64AC9342

RoHS

Date/Lot Code

Each
1+
$0.773
10+
$0.773
25+
$0.773
50+
$0.773
100+
$0.773
More Pricing...
Min: 1 / Mult: 1
KlipMount PE53XXX Series
220µH
3A
0.07ohm
80Y3275

RoHS

Each
1+
$0.050
10+
$0.050
100+
$0.050
500+
$0.050
1000+
$0.050
More Pricing...
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
74R9841

RoHS

Each
1+
$2.030
10+
$1.820
100+
$1.440
500+
$1.200
1000+
$1.050
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
74R9836

RoHS

Each
1+
$0.090
10+
$0.090
100+
$0.090
500+
$0.090
1000+
$0.090
More Pricing...
Min: 1 / Mult: 1
MCAP Series
40µH
2A
0.06ohm
78AC6460

RoHS

Each
1+
$0.653
10+
$0.653
25+
$0.653
50+
$0.653
100+
$0.653
More Pricing...
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
78AC6193

RoHS

Each
1+
$0.865
10+
$0.865
25+
$0.865
50+
$0.865
100+
$0.865
More Pricing...
Min: 1 / Mult: 1
HHBC Series
51µH
5A
0.028ohm
86K6800

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$2.360
25+
$2.360
50+
$2.360
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
2100HT Series
100µH
4.6A
0.053ohm
78AC6467

RoHS

Each
1+
$0.968
10+
$0.968
25+
$0.968
50+
$0.968
100+
$0.968
More Pricing...
Min: 1 / Mult: 1
SHBC Series
127µH
6A
0.0317ohm
78AC6206

RoHS

Each
1+
$17.730
5+
$17.730
10+
$17.730
25+
$17.730
50+
$17.730
More Pricing...
Min: 1 / Mult: 1
HHBC Series
104µH
20A
0.0104ohm
63K3189

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
33µH
7A
0.019ohm
74R9845

RoHS

Each
1+
$0.412
10+
$0.412
100+
$0.412
500+
$0.412
1000+
$0.412
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
74R9843

RoHS

Each
1+
$0.403
10+
$0.403
100+
$0.403
500+
$0.403
1000+
$0.403
More Pricing...
Min: 1 / Mult: 1
MCAP Series
15µH
20A
0.007ohm
63K3630

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$1.050
25+
$1.050
50+
$1.050
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
2100 Series
10µH
10.8A
0.006ohm
78AC6480

RoHS

Each
1+
$0.314
10+
$0.314
25+
$0.314
50+
$0.314
100+
$0.314
More Pricing...
Min: 1 / Mult: 1
SHBC Series
24µH
2A
0.0411ohm
78AC6191

RoHS

Each
1+
$2.960
10+
$2.710
25+
$2.500
50+
$2.500
100+
$2.500
More Pricing...
Min: 1 / Mult: 1
HHBC Series
107µH
3A
0.053ohm
78AC6465

RoHS

Each
1+
$0.759
10+
$0.759
25+
$0.759
50+
$0.759
100+
$0.759
More Pricing...
Min: 1 / Mult: 1
SHBC Series
45µH
6A
0.0183ohm
78AC6192

RoHS

Each
1+
$0.782
10+
$0.782
25+
$0.782
50+
$0.782
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
151-175 of 471 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK