SMD Toroidal Inductors:

80 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58T5024

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$3.230
25+
$2.740
50+
$2.670
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
± 10%
30.5mm
25.4mm
22.1mm
75AJ2784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.200
10+
$6.090
25+
$5.990
50+
$5.870
100+
$5.860
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
160nH
13.8A
4400µohm
-20% to +30%
23mm
18.5mm
11.5mm
58T5018

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$2.780
25+
$2.440
50+
$2.370
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
100µH
5.4A
0.032ohm
± 10%
30.5mm
25.4mm
15.75mm
58T5023

RoHS

Date/Lot Code

Each
1+
$3.260
10+
$2.780
25+
$2.430
50+
$2.340
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
47µH
6.5A
0.022ohm
± 10%
30.5mm
25.4mm
15.75mm
92AH5803

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$3.030
25+
$2.610
50+
$2.600
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
22µH
11A
0.011ohm
± 10%
30.5mm
25.4mm
20.83mm
69W4001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.510
10+
$3.870
25+
$3.580
50+
$3.150
100+
$2.930
More Pricing...
Min: 1 / Mult: 1
SPT Series
12µH
2.8A
0.054ohm
± 20%
11.18mm
11.05mm
9.5mm
76AK6265

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$3.030
25+
$2.640
50+
$2.580
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
± 10%
30.5mm
25.4mm
20.83mm
76AK6266

RoHS

Date/Lot Code

Each
1+
$4.350
10+
$4.260
25+
$3.480
50+
$3.320
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
1900µohm
± 10%
27.9mm
19.8mm
16mm
59T0313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
10+
$0.869
25+
$0.869
50+
$0.869
100+
$0.869
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
130mohm
± 20%
5.85mm
5.2mm
1.8mm
26AC3067

RoHS

Each
1+
$3.410
Min: 1 / Mult: 1
PM2120 Series
220µH
5A
0.052ohm
± 10%
30.5mm
25.4mm
21.08mm
10AH0353

RoHS

Each
1+
$3.370
10+
$2.990
25+
$2.770
50+
$2.540
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
10AH0341

RoHS

Each
25+
$2.160
50+
$1.980
100+
$1.750
500+
$1.580
1000+
$1.380
More Pricing...
Min: 30 / Mult: 1
-
-
-
-
-
-
-
-
10AH0338

RoHS

Each
25+
$2.070
50+
$1.910
100+
$1.690
500+
$1.530
1000+
$1.330
More Pricing...
Min: 45 / Mult: 1
-
-
-
-
-
-
-
-
79AH5722

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.510
2000+
$2.410
4000+
$2.280
8000+
$2.160
12000+
$2.090
More Pricing...
Min: 200 / Mult: 200
-
-
-
-
-
-
-
-
10AH0349

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.240
2000+
$2.130
4000+
$1.980
8000+
$1.840
12000+
$1.780
More Pricing...
Min: 200 / Mult: 200
-
-
-
-
-
-
-
-
98AC2281

RoHS

Each
1+
$2.820
10+
$2.180
25+
$1.930
50+
$1.820
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
63K3189

RoHS

Date/Lot Code

Each
100+
$1.100
500+
$1.100
1000+
$1.100
Min: 126 / Mult: 63
PM2110 Series
33µH
7A
0.019ohm
± 10%
30.5mm
25.4mm
13.21mm
63K3223

RoHS

Each
100+
$2.140
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
270µH
4.2A
0.072ohm
± 10%
30.5mm
25.4mm
20.32mm
63K3212

RoHS

Each
100+
$1.970
500+
$1.920
1000+
$1.880
2500+
$1.850
Min: 126 / Mult: 63
PM2120 Series
12µH
12.7A
8mohm
± 10%
30.5mm
25.4mm
20.83mm
63K3215

RoHS

Each
100+
$1.980
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
150µH
5.5A
0.043ohm
± 10%
30.5mm
25.4mm
22.1mm
63K3186

RoHS

Each
100+
$1.860
500+
$1.840
1000+
$1.830
2500+
$1.560
Min: 126 / Mult: 63
PM2110 Series
270µH
3.4A
0.082ohm
± 10%
30.5mm
25.4mm
15.24mm
63K3232

RoHS

Each
100+
$2.010
500+
$1.890
1000+
$1.790
2500+
$1.680
Min: 126 / Mult: 63
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
59T0317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
Min: 2200 / Mult: 2200
8300 Series
750nH
2.7A
30mohm
± 20%
5.85mm
5.2mm
1.8mm
59T0304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.550
Min: 2200 / Mult: 2200
8300 Series
100µH
240mA
1.32ohm
± 20%
5.85mm
5.2mm
1.8mm
58T5022

RoHS

Date/Lot Code

Each
1+
$3.090
10+
$2.780
25+
$2.420
50+
$2.370
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
39µH
6.8A
0.02ohm
± 10%
30.5mm
25.4mm
15.75mm
1-25 of 80 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK