Through Hole Toroidal Inductors:

387 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3422

RoHS

Each
100+
$1.930
500+
$1.590
Min: 200 / Mult: 100
2100 Series
39µH
4.8A
0.032ohm
± 15%
63K3755

RoHS

Each
100+
$2.520
500+
$2.210
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
470µH
3.8A
0.13ohm
± 15%
63K3791

RoHS

Each
100+
$3.540
500+
$3.430
1000+
$3.350
2500+
$3.220
Min: 288 / Mult: 72
5700 Series
700µH
2.25A
0.42ohm
± 15%
86K7108

RoHS

Each
100+
$3.600
500+
$3.430
1000+
$3.230
2500+
$3.080
Min: 144 / Mult: 36
2300HT Series
47µH
10A
0.028ohm
± 15%
63K3683

RoHS

Each
100+
$2.470
500+
$2.020
1000+
$1.870
2500+
$1.740
Min: 128 / Mult: 64
2200 Series
47µH
6.7A
0.024ohm
± 15%
63K3731

RoHS

Each
100+
$2.520
500+
$2.210
1000+
$2.080
2500+
$2.020
Min: 150 / Mult: 50
2300 Series
39µH
11.2A
0.014ohm
± 15%
58T5318

RoHS

Date/Lot Code

Each
1+
$3.940
10+
$3.270
25+
$3.040
50+
$2.790
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
2200 Series
47µH
6.7A
0.024ohm
± 15%
63K3678

RoHS

Each
100+
$2.450
500+
$2.310
1000+
$2.090
Min: 154 / Mult: 77
2200 Series
27µH
9.8A
0.011ohm
± 15%
63K3800

RoHS

Each
250+
$8.430
500+
$8.180
Min: 256 / Mult: 32
5700 Series
900µH
3.75A
0.175ohm
± 15%
63K3677

RoHS

Each
100+
$2.170
500+
$2.040
1000+
$1.930
2500+
$1.820
Min: 128 / Mult: 64
2200 Series
27µH
9.8A
0.011ohm
± 15%
63K3423

RoHS

Each
100+
$1.680
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
47µH
3.6A
0.055ohm
± 15%
63K3420

RoHS

Each
100+
$1.680
500+
$1.470
1000+
$1.390
2500+
$1.290
Min: 200 / Mult: 100
2100 Series
27µH
5.3A
0.026ohm
± 15%
63K3707

RoHS

Each
100+
$2.580
500+
$2.430
1000+
$2.200
Min: 154 / Mult: 77
2200 Series
470µH
2.3A
0.19ohm
± 15%
63K3792

RoHS

Each
1+
$4.270
Min: 288 / Mult: 72
5700 Series
1.25mH
1.75A
0.85ohm
± 15%
63K3726

RoHS

Each
100+
$2.470
500+
$2.340
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
27µH
15.6A
0.008ohm
± 15%
63K3756

RoHS

Each
100+
$2.460
500+
$2.340
1000+
$2.210
2500+
$2.080
Min: 180 / Mult: 36
2300 Series
560µH
3.6A
0.14ohm
± 15%
86K7109

RoHS

Each
100+
$3.920
500+
$3.230
1000+
$3.080
Min: 150 / Mult: 50
2300HT Series
47µH
10A
0.028ohm
± 15%
63K3718

RoHS

Each
100+
$2.530
500+
$2.470
1000+
$2.320
Min: 180 / Mult: 36
2300 Series
12µH
19.1A
0.005ohm
± 15%
88T7056

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.930
25+
$2.850
50+
$2.770
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
220µH
800mA
0.22ohm
± 20%
63K3722

RoHS

Each
100+
$2.570
500+
$2.410
Min: 180 / Mult: 36
2300 Series
18µH
17.2A
0.006ohm
± 15%
63K3686

RoHS

Each
100+
$2.160
500+
$2.050
Min: 154 / Mult: 77
2200 Series
56µH
6.4A
0.026ohm
± 15%
63K3803

RoHS

Each
250+
$8.320
500+
$8.170
Min: 256 / Mult: 32
5700 Series
8mH
1A
3.34ohm
± 15%
12N4122

RoHS

Each
25+
$1.870
50+
$1.760
100+
$1.690
250+
$1.650
500+
$1.600
More Pricing...
Min: 40 / Mult: 40
3300 Series
150µH
2A
0.084ohm
± 15%
63K3720

RoHS

Each
100+
$2.640
500+
$2.610
1000+
$2.250
Min: 180 / Mult: 36
2300 Series
15µH
18A
0.006ohm
± 15%
63K3685

RoHS

Each
100+
$2.210
500+
$2.200
1000+
$2.190
2500+
$2.050
Min: 128 / Mult: 64
2200 Series
56µH
6.4A
0.026ohm
± 15%
326-350 of 387 items
of 16 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK