2. Passive Components
                                                                                                  3. Potentiometers, Trimmers & Accessories
                                                                                                  4. Linear Motion Potentiometers
                                                                                                  Print Page

                                                                                                  3046L-2-103

                                                                                                  Linear Motion Potentiometer, 10 kohm, ± 20%, 125 mW, 6.35 mm, 3046 Series, Wire Leaded

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS 3046L-2-103
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No3046L-2-103
                                                                                                  Newark Part No.61H1949
                                                                                                  Product Range3046 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  235 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.240
                                                                                                  10+$9.240
                                                                                                  25+$9.240
                                                                                                  50+$9.240
                                                                                                  100+$9.240
                                                                                                  250+$9.240
                                                                                                  500+$9.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.24
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No3046L-2-103
                                                                                                  Newark Part No.61H1949
                                                                                                  Product Range3046 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Track Resistance10kohm
                                                                                                  Power Rating125mW
                                                                                                  Resistance Tolerance± 20%
                                                                                                  Length of Travel6.35mm
                                                                                                  Product Range3046 Series
                                                                                                  Potentiometer TerminalsWire Leaded
                                                                                                  Temperature Coefficient± 1000ppm/°C
                                                                                                  Resistor Technology-
                                                                                                  Product Length19.68mm
                                                                                                  Product Width5.69mm
                                                                                                  Product Height6.58mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  3046L-2-103 is a 3046 series linear motion potentiometer. Applications for these compact components include solenoid positioning sensors for automated controllers, volume control on audio equipment, joystick controllers, satellite dish positioning, and robotics.

                                                                                                  • Compact, sealed, long life, infinite resolution
                                                                                                  • Free shaft rotation, AC or DC, economical
                                                                                                  • 10,000 Ohms resistance, 0.25inch (6.35mm) range (travel)
                                                                                                  • 1000PPM/°C temperature coefficient
                                                                                                  • 50megohms at 500VDC insulation resistance, 500,000 cycles life
                                                                                                  • Wire leaded
                                                                                                  • Operating temperature range from -55°C to +125°C

                                                                                                  Technical Specifications

                                                                                                  Track Resistance

                                                                                                  10kohm

                                                                                                  Resistance Tolerance

                                                                                                  ± 20%

                                                                                                  Product Range

                                                                                                  3046 Series

                                                                                                  Temperature Coefficient

                                                                                                  ± 1000ppm/°C

                                                                                                  Product Length

                                                                                                  19.68mm

                                                                                                  Product Height

                                                                                                  6.58mm

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Power Rating

                                                                                                  125mW

                                                                                                  Length of Travel

                                                                                                  6.35mm

                                                                                                  Potentiometer Terminals

                                                                                                  Wire Leaded

                                                                                                  Resistor Technology

                                                                                                  -

                                                                                                  Product Width

                                                                                                  5.69mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG