Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3046L-2-103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61H1949
Product Range3046 Series
Your Part Number
181 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.800 |
| 5+ | $20.540 |
| 10+ | $18.270 |
| 25+ | $16.760 |
| 100+ | $14.570 |
| 500+ | $14.280 |
| 1000+ | $13.990 |
Price for:Each
Minimum: 1
Multiple: 1
$22.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3046L-2-103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61H1949
Product Range3046 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating125mW
Length of Travel6.35mm
Product Range3046 Series
Potentiometer TerminalsWire Leaded
Temperature Coefficient± 1000ppm/°C
Resistor Technology-
Product Length19.68mm
Product Width5.69mm
Product Height6.58mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
3046L-2-103 is a 3046 series linear motion potentiometer. Applications for these compact components include solenoid positioning sensors for automated controllers, volume control on audio equipment, joystick controllers, satellite dish positioning, and robotics.
- Compact, sealed, long life, infinite resolution
- Free shaft rotation, AC or DC, economical
- 10,000 Ohms resistance, 0.25inch (6.35mm) range (travel)
- 1000PPM/°C temperature coefficient
- 50megohms at 500VDC insulation resistance, 500,000 cycles life
- Wire leaded
- Operating temperature range from -55°C to +125°C
Technical Specifications
Track Resistance
10kohm
Power Rating
125mW
Product Range
3046 Series
Temperature Coefficient
± 1000ppm/°C
Product Length
19.68mm
Product Height
6.58mm
Operating Temperature Max
125°C
Resistance Tolerance
± 20%
Length of Travel
6.35mm
Potentiometer Terminals
Wire Leaded
Resistor Technology
-
Product Width
5.69mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
