Rotary Potentiometers:

59 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62K3324

RoHS

Each
1+
$8.670
10+
$7.180
25+
$7.000
50+
$6.840
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
0.875"
± 1000ppm/°C
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
06X9479

RoHS

Each
1+
$4.300
10+
$4.300
25+
$4.300
50+
$4.300
100+
$4.300
Min: 1 / Mult: 1
5kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
06X9478

RoHS

Each
1+
$8.330
10+
$7.060
25+
$6.680
50+
$6.410
100+
$5.850
More Pricing...
Min: 1 / Mult: 1
2.5kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
06X9484

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$6.650
25+
$6.420
50+
$6.210
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
500kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
06X9468

RoHS

Date/Lot Code

Each
1+
$8.380
10+
$7.450
25+
$7.310
50+
$7.060
100+
$5.560
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
2W
± 10%
91 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.2mm
± 150ppm/°C
Cermet
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
62K3323

RoHS

Date/Lot Code

Each
1+
$5.780
10+
$5.340
25+
$5.340
50+
$5.340
100+
$5.340
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
0.875"
± 1000ppm/°C
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
06X9467

RoHS

Date/Lot Code

Each
1+
$8.260
10+
$7.420
25+
$7.390
50+
$7.230
100+
$6.250
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
2W
± 10%
91 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
Cermet
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
39K3768

RoHS

Date/Lot Code

Each
1+
$8.900
10+
$8.890
25+
$7.750
50+
$6.820
100+
$6.310
Min: 1 / Mult: 1
1kohm
1Turns
Log (Audio)
500mW
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
14P9186

RoHS

Date/Lot Code

Each
1+
$3.920
10+
$3.920
25+
$3.920
50+
$3.920
100+
$3.920
Min: 1 / Mult: 1
1kohm
1Turns
Linear
2W
± 10%
93 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
19.05mm
+/-150ppm/°C
Cermet
PC Pin
31.75mm
15.88mm
17.45mm
-40°C
125°C
06X9469

RoHS

Date/Lot Code

Each
1+
$8.020
10+
$6.880
25+
$6.770
50+
$6.370
100+
$5.620
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
91 Series
Panel Mount
6.35mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
42Y2141

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$7.610
25+
$7.600
50+
$7.200
100+
$5.910
More Pricing...
Min: 1 / Mult: 1
5kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
Cermet
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
06X9472

RoHS

Date/Lot Code

Each
1+
$8.310
10+
$7.420
25+
$7.310
50+
$7.040
100+
$6.460
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
1W
± 20%
91 Series
Panel Mount
5.994mm
1
Rotary
22mm
± 1000ppm/°C
Conductive Plastic
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
06X9476

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$7.610
25+
$7.610
50+
$7.600
100+
$6.260
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
06X9480

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$7.610
25+
$7.130
50+
$6.790
100+
$6.370
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
06X9477

RoHS

Date/Lot Code

Each
1+
$7.710
10+
$6.680
25+
$6.450
50+
$6.240
100+
$5.730
Min: 1 / Mult: 1
1kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6mm
1
Rotary
22mm
± 150ppm/°C
Cermet
PC Pin
34.7mm
15.88mm
17.45mm
-40°C
125°C
06X9475

RoHS

Date/Lot Code

Each
1+
$7.990
10+
$7.610
25+
$5.870
50+
$5.770
100+
$5.510
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6.32mm
1
Rotary
22.225mm
± 150ppm/°C
Cermet
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
39K3769

RoHS

Date/Lot Code

Each
1+
$9.040
10+
$8.020
25+
$7.920
50+
$7.720
100+
$6.370
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Log (Audio)
500mW
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
39K3767

RoHS

Date/Lot Code

Each
1+
$8.100
10+
$6.900
25+
$6.900
50+
$6.880
100+
$5.860
Min: 1 / Mult: 1
250kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
39K3760

RoHS

Date/Lot Code

Each
1+
$8.750
10+
$7.450
25+
$7.220
50+
$6.710
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
1kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
1°C
125°C
06X9500

RoHS

Each
1+
$3.040
10+
$3.040
25+
$3.040
50+
$3.040
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
10kohm
1Turns
Linear
2W
± 10%
96 Series
Panel Mount
5.994mm
1
Rotary
12.7mm
± 150ppm/°C
Cermet
PC Pin
28.95mm
15.88mm
17.45mm
-40°C
125°C
39K3770

RoHS

Each
1+
$2.580
10+
$2.580
25+
$2.580
50+
$2.580
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
100ohm
1Turns
Log (Audio)
500mW
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
10P9979

RoHS

Each
1+
$7.770
Min: 270 / Mult: 45
10kohm
1Turns
Linear
500mW
± 20%
91 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
69K1454

RoHS

Each
Pricing is unavailable. Please contact customer services.
25kohm
1Turns
Log (Audio)
250mW
± 20%
91 Series
Panel Mount
0.25"
1
Screwdriver Slot
0.75"
± 1000ppm/°C
Conductive Plastic
PC Pin
31.75mm
15.88mm
17.45mm
-40°C
125°C
62K3318

RoHS

Each
250+
$6.070
500+
$5.530
Min: 270 / Mult: 45
100ohm
1Turns
Log (Audio)
250mW
± 20%
91 Series
Panel Mount
0.25"
1
Screwdriver Slot
0.75"
± 1000ppm/°C
Conductive Plastic
PC Pin
31.75mm
15.88mm
17.45mm
-40°C
125°C
62K3322

RoHS

Each
Pricing is unavailable. Please contact customer services.
2.5kohm
1Turns
Linear
1W
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
0.75"
± 1000ppm/°C
Conductive Plastic
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK