20kohm Rotary Potentiometers:

44 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01M8616

RoHS

Each
1+
$16.710
10+
$16.000
25+
$14.870
50+
$13.690
100+
$12.050
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
RK27 Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
-
Metal Foil
PC Pin
45.3mm
27mm
24.5mm
-10°C
70°C
10C0287

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.980
25+
$1.810
50+
$1.650
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
125mW
± 20%
PDB18 Series
Panel Mount
6mm
2
Knurled
20mm
-
-
Carbon Film
PC Pin
31.5mm
-
-
-10°C
50°C
88K8196

RoHS

Date/Lot Code

Each
1+
$36.450
5+
$33.510
10+
$30.560
25+
$29.040
50+
$28.060
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125C
01P4283

RoHS

Each
1+
$24.720
5+
$22.660
10+
$20.590
25+
$18.500
50+
$17.210
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
1W
± 15%
6639 Series
Panel Mount
6.342mm
1
Screwdriver Slot
22.23mm
± 500ppm/°C
Precision
Conductive Plastic
Turret
33.48mm
-
-
-65°C
125C
20M1714

RoHS

Date/Lot Code

Each
1+
$59.090
Min: 1 / Mult: 1
20kohm
1Turns
Linear
2.75W
± 3%
132 Series
Panel Mount
6.34mm
1
Screwdriver Slot
22.22mm
± 20ppm/°C
-
Wirewound
Turret
42.85mm
-
-
-55°C
125C
20M1959

RoHS

Date/Lot Code

Each
1+
$24.720
5+
$23.330
10+
$21.940
25+
$20.400
50+
$20.040
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
534 Series
Bushing Mount
6.34mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125C
05M3777

RoHS

Each
1+
$26.010
10+
$22.100
25+
$21.080
50+
$20.420
100+
$19.750
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
125C
62K3210

RoHS

Date/Lot Code

Each
1+
$17.730
10+
$15.050
25+
$14.130
50+
$13.220
100+
$12.500
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125C
32K6329

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.782
25+
$0.769
50+
$0.757
100+
$0.745
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Rotary
30mm
-
-
Carbon
PC Pin
33.8mm
10mm
11mm
-10°C
50°C
02J2904

RoHS

Date/Lot Code

Each
1+
$0.950
10+
$0.782
25+
$0.769
50+
$0.757
100+
$0.745
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
50mW
± 20%
PTV09 Series
Through Hole
6mm
1
Flatted
25mm
-
-
Carbon
PC Pin
28.8mm
10mm
11mm
-10°C
50°C
05M6009

RoHS

Date/Lot Code

Each
1+
$36.690
5+
$36.660
10+
$36.640
25+
$36.620
50+
$36.600
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
12.5mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125C
25M4589

RoHS

Date/Lot Code

Each
1+
$27.810
5+
$26.580
10+
$25.390
25+
$23.320
50+
$21.540
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125C
83H7569

RoHS

Date/Lot Code

Each
1+
$42.670
5+
$39.630
10+
$36.600
25+
$34.590
50+
$32.770
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
MW22B Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.83mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
43Y2508

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.210
25+
$2.870
50+
$2.530
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125C
65AH0675

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.250
25+
$1.250
50+
$1.250
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
-
-
PC Pin
25.1mm
11.7mm
13mm
-20°C
70°C
15R2261

RoHS

Date/Lot Code

Each
1+
$13.270
10+
$12.670
25+
$11.890
50+
$10.600
100+
$9.990
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
500mW
± 10%
P10 Series
Panel Mount
3mm
1
Screwdriver Slot
20mm
± 150ppm/°C
Miniature
Cermet
PC Pin
25.2mm
9.7mm
9.6mm
-55°C
125C
65AH0669

RoHS

Date/Lot Code

Each
1+
$1.240
10+
$1.240
25+
$1.240
50+
$1.240
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
-
-
PC Pin
25.4mm
11.7mm
13mm
-20°C
70°C
74M7713

RoHS

Date/Lot Code

Each
1+
$46.410
5+
$43.060
10+
$39.690
25+
$37.540
50+
$35.390
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
7286 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125C
65AH0677

RoHS

Date/Lot Code

Each
1+
$3.790
10+
$3.060
25+
$2.990
50+
$2.910
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
PRS11R Series
Through Hole
6mm
1
Flatted
25mm
-
-
-
PC Pin
-
11.7mm
13.1mm
-20°C
70°C
46M2487

RoHS

Each
1+
$3.100
10+
$2.620
25+
$2.480
50+
$2.340
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
25mW
± 20%
P09x Series
Through Hole
6mm
2
Screwdriver Slot
15mm
-
-
Conductive Plastic
PC Pin
24.55mm
9.5mm
11.35mm
-10°C
70°C
20M1975

RoHS

Each
1+
$19.860
5+
$19.380
10+
$18.920
25+
$18.450
50+
$17.980
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
536 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 20ppm/°C
Precision
Wirewound
Solder Lug
19.05mm
-
-
-55°C
125C
51AK9744

RoHS

Date/Lot Code

Each
1+
$21.190
10+
$18.150
25+
$17.060
50+
$16.280
100+
$15.550
More Pricing...
Min: 1 / Mult: 1
20kohm
10Turns
Linear
2W
± 5%
3590 Series
Bushing Mount
6.3mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Rotary
Wirewound
Solder Lug
-
-
-
1°C
125C
65AH0707

RoHS

Date/Lot Code

Each
1+
$0.679
10+
$0.679
25+
$0.679
50+
$0.679
100+
$0.679
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
50mW
± 20%
PRS14R Series
Through Hole
-
1
Rotary
22.5mm
-
-
-
PC Pin
32.6mm
14mm
16.7mm
-10°C
70°C
88K8129

RoHS

Date/Lot Code

Each
1+
$3.960
10+
$3.010
25+
$2.790
50+
$2.560
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Linear
250mW
± 20%
3310 Series
Bushing Mount
3.18mm
1
Flatted
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
17.88mm
9.53mm
9.53mm
-40°C
125C
52W2709

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.211
25+
$0.211
50+
$0.211
100+
$0.211
More Pricing...
Min: 1 / Mult: 1
20kohm
1Turns
Log (Audio)
50mW
± 20%
EVU Series
Through Hole
6mm
1
Screwdriver Slot
21.5mm
-
-
-
PC Pin
33.7mm
9.7mm
12.5mm
-
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK