2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense Through Hole Resistors
                      Print Page

                      KHS400JB-AX-R1AA

                      RES, R1, 4W, WIREWOUND, AXIAL LEAD ROHS COMPLIANT: YES

                      Date/Lot Code

                      VITROHM KHS400JB-AX-R1AA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVITROHM
                      Manufacturer Part NoKHS400JB-AX-R1AA
                      Newark Part No.52AJ5190
                      Product RangeKHS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      377 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.888
                      10+$0.632
                      25+$0.571
                      50+$0.510
                      100+$0.436
                      500+$0.392
                      1000+$0.348
                      2500+$0.316
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVITROHM
                      Manufacturer Part NoKHS400JB-AX-R1AA
                      Newark Part No.52AJ5190
                      Product RangeKHS Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.1ohm
                      Product RangeKHS Series
                      Power Rating4W
                      Resistor TechnologyWirewound
                      Resistor Case / PackageAxial Leaded
                      Resistance Tolerance± 5%
                      Temperature Coefficient400ppm/K ± 50ppm/K
                      Product Length20mm
                      Product Width6.4mm
                      Product Height6.4mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max350°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      0.1ohm

                      Power Rating

                      4W

                      Resistor Case / Package

                      Axial Leaded

                      Temperature Coefficient

                      400ppm/K ± 50ppm/K

                      Product Width

                      6.4mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      KHS Series

                      Resistor Technology

                      Wirewound

                      Resistance Tolerance

                      ± 5%

                      Product Length

                      20mm

                      Product Height

                      6.4mm

                      Operating Temperature Max

                      350°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability