600W Panel / Chassis Mount Resistors:

23 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC0317

RoHS

Date/Lot Code

Each
1+
$122.430
5+
$119.140
10+
$115.830
25+
$113.880
Min: 1 / Mult: 1
15ohm
TGH600 Series
600W
± 10%
Screw
500V
Thick Film
± 250ppm/°C
High Frequency
Panel Mount
38mm
24.9mm
12mm
-55°C
155°C
58R2597

RoHS

Date/Lot Code

Each
1+
$106.860
5+
$96.720
10+
$86.570
25+
$83.680
50+
$80.790
More Pricing...
Min: 1 / Mult: 1
10ohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
51AK0537

RoHS

Date/Lot Code

Each
1+
$81.580
5+
$71.990
10+
$62.410
25+
$59.150
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
33ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
29AM8117

RoHS

Date/Lot Code

Each
1+
$89.100
5+
$87.250
10+
$85.390
25+
$82.530
50+
$79.680
More Pricing...
Min: 1 / Mult: 1
100ohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
51AK0529

RoHS

Date/Lot Code

Each
1+
$85.240
5+
$74.600
10+
$63.950
25+
$59.920
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
10ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0534

RoHS

Date/Lot Code

Each
1+
$85.240
5+
$74.600
10+
$63.950
25+
$59.920
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
22ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0536

RoHS

Date/Lot Code

Each
1+
$85.240
5+
$74.600
10+
$63.950
25+
$59.920
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
3.3ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0528

RoHS

Date/Lot Code

Each
1+
$86.050
5+
$75.310
10+
$64.560
25+
$60.490
50+
$56.420
More Pricing...
Min: 1 / Mult: 1
1.5ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
29AM8118

RoHS

Date/Lot Code

Each
1+
$92.580
5+
$85.020
10+
$77.480
25+
$75.980
50+
$74.500
More Pricing...
Min: 1 / Mult: 1
470ohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
60mm
57mm
25.8mm
-55°C
155°C
51AK0533

RoHS

Date/Lot Code

Each
1+
$85.240
5+
$74.600
10+
$63.950
25+
$59.920
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
2.2ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0544

RoHS

Date/Lot Code

Each
1+
$85.230
5+
$75.040
10+
$64.830
25+
$60.360
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
680ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0531

RoHS

Date/Lot Code

Each
1+
$85.240
5+
$74.600
10+
$63.950
25+
$59.920
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
15ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0530

RoHS

Date/Lot Code

Each
1+
$85.240
5+
$75.640
10+
$66.020
25+
$60.950
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
100ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0526

RoHS

Date/Lot Code

Each
1+
$85.240
5+
$74.600
10+
$63.950
25+
$59.920
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
1kohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0535

RoHS

Date/Lot Code

Each
1+
$85.240
5+
$74.600
10+
$63.950
25+
$59.920
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
220ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0542

RoHS

Date/Lot Code

Each
1+
$85.230
5+
$75.630
10+
$66.020
25+
$60.950
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
6.8ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
51AK0543

RoHS

Date/Lot Code

Each
1+
$85.230
5+
$75.040
10+
$64.830
25+
$60.360
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
68ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
58R2598

RoHS

Each
10+
$85.760
25+
$82.910
50+
$80.060
100+
$75.190
Min: 15 / Mult: 15
4.7ohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
55R4173

RoHS

Each
10+
$77.380
25+
$77.270
50+
$77.180
100+
$77.060
Min: 15 / Mult: 15
100ohm
LPS 600 Series
600W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
58R2599

RoHS

Each
10+
$85.790
25+
$82.920
50+
$80.060
100+
$75.190
Min: 15 / Mult: 15
47ohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
55R4168

RoHS

Each
10+
$78.410
25+
$78.250
50+
$78.080
100+
$75.160
Min: 15 / Mult: 15
1kohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
± 500ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
62X1262

RoHS

Each
10+
$80.100
25+
$80.060
50+
$80.020
100+
$79.510
Min: 15 / Mult: 15
75ohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
155°C
51AK0539

RoHS

Date/Lot Code

Each
1+
$85.240
5+
$74.600
10+
$63.950
25+
$59.920
50+
$55.890
More Pricing...
Min: 1 / Mult: 1
4.7ohm
CJP Series
600W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK