Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLPS0600H1R00JB
Newark Part No.55R4168
Product RangeLPS 600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $78.410 |
| 25+ | $78.250 |
| 50+ | $78.080 |
| 100+ | $75.160 |
Price for:Each
Minimum: 15
Multiple: 15
$1,176.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPS0600H1R00JB
Newark Part No.55R4168
Product RangeLPS 600 Series
Technical Datasheet
Resistance1ohm
Product RangeLPS 600 Series
Resistance Tolerance± 5%
Resistor TerminalsScrew
Power Rating600W
Voltage Rating5kV
Temperature Coefficient± 500ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length57mm
Product Width60mm
Product Height25.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead
Technical Specifications
Resistance
1ohm
Resistance Tolerance
± 5%
Power Rating
600W
Temperature Coefficient
± 500ppm/°C
Resistor Type
High Power
Product Length
57mm
Product Height
25.2mm
Operating Temperature Max
155°C
SVHC
Lead
Product Range
LPS 600 Series
Resistor Terminals
Screw
Voltage Rating
5kV
Resistor Technology
Thick Film
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for LPS0600H1R00JB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate