Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLPS0600H10R0JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58R2597
Product RangeLPS 600 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $111.520 |
| 5+ | $98.080 |
| 10+ | $84.640 |
| 25+ | $84.010 |
| 50+ | $83.370 |
| 100+ | $81.700 |
Price for:Each
Minimum: 1
Multiple: 1
$111.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPS0600H10R0JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58R2597
Product RangeLPS 600 Series
Technical Datasheet
Resistance10ohm
Product RangeLPS 600 Series
Resistance Tolerance± 5%
Resistor TerminalsScrew
Power Rating600W
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length57mm
Product Width60mm
Product Height25.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (07-Nov-2024)
Alternatives for LPS0600H10R0JB
1 Product Found
Product Overview
The LPS 600 series from Vishay are thick film power resistors designed to be mounted onto a heat-sink. This resistor has screw terminals, thick film resistive element and alumina substrate.
- Resistance range from 0.3ohm to 900Kohm (E24 series)
- Available in ±10%, ±5%, ±2% and ±1% tolerance
- Power rating is 600W at 85°C bottom case temperature, limiting element voltage is 5KV
- Temperature coefficient is ±150ppm/°C, ±300ppm/°C, ±500ppm/°C
- Easy mounting, non inductive resistor
- Low thermal radiation of the case
- Temperature range from -55°C to 120°C
- High voltage, high power resistor
Technical Specifications
Resistance
10ohm
Resistance Tolerance
± 5%
Power Rating
600W
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
57mm
Product Height
25.2mm
Operating Temperature Max
155°C
SVHC
Lead (07-Nov-2024)
Product Range
LPS 600 Series
Resistor Terminals
Screw
Voltage Rating
5kV
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
