Panel / Chassis Mount Resistors:

26 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94X2599

Date/Lot Code

Each
1+
$29.620
5+
$28.320
10+
$27.040
25+
$24.840
50+
$22.940
More Pricing...
Min: 1 / Mult: 1
4ohm
RH Series
50W
± 1%
Solder Lug
1.285kV
Wirewound
± 15ppm/°C
High Stability
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
26M3037

RoHS

Date/Lot Code

Each
1+
$7.690
10+
$7.360
25+
$6.440
50+
$5.990
100+
$5.380
More Pricing...
Min: 1 / Mult: 1
10ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
74AC3922

RoHS

Date/Lot Code

Each
1+
$11.140
10+
$7.150
25+
$6.980
50+
$6.790
100+
$6.260
More Pricing...
Min: 1 / Mult: 1
10ohm
LPR Series
50W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
34M8449

RoHS

Date/Lot Code

Each
1+
$7.690
10+
$7.360
25+
$6.440
50+
$5.990
100+
$5.380
More Pricing...
Min: 1 / Mult: 1
68ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
16M4353

RoHS

Date/Lot Code

Each
1+
$7.670
10+
$7.340
25+
$6.410
50+
$5.970
100+
$5.360
More Pricing...
Min: 1 / Mult: 1
4.7ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
26M3043

RoHS

Date/Lot Code

Each
1+
$7.690
10+
$7.360
25+
$6.440
50+
$5.990
100+
$5.380
More Pricing...
Min: 1 / Mult: 1
47ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
26M3040

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.810
25+
$1.810
50+
$1.810
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
22ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
26M3036

RoHS

Date/Lot Code

Each
1+
$7.690
10+
$7.360
25+
$6.440
50+
$5.990
100+
$5.380
More Pricing...
Min: 1 / Mult: 1
1ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
74AC3938

RoHS

Date/Lot Code

Each
1+
$8.310
10+
$5.330
25+
$5.220
50+
$5.150
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
3.3ohm
LPR Series
50W
± 5%
Wire Leaded
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
50mm
75mm
5.7mm
-
250°C
69AH9527

RoHS

Date/Lot Code

Each
1+
$13.070
10+
$9.660
25+
$8.730
50+
$8.140
100+
$7.660
More Pricing...
Min: 1 / Mult: 1
27kohm
YP Series
10W
± 5%
-
825V
Wirewound
± 100ppm/°C
High Power
Panel Mount
50mm
-
-
-55°C
105°C
12AM5739

RoHS

Date/Lot Code

Each
1+
$6.890
10+
$4.350
25+
$4.250
50+
$4.140
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
0.22ohm
AHA Series
50W
± 5%
Solder Lug
-
Wirewound
-
High Power
Chassis Mount
50mm
29mm
15.5mm
-55°C
275°C
20AM2916

RoHS

Date/Lot Code

Each
1+
$9.510
10+
$6.970
25+
$6.330
50+
$5.870
100+
$5.390
More Pricing...
Min: 1 / Mult: 1
2.5ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
20AM2935

RoHS

Date/Lot Code

Each
1+
$7.830
10+
$5.900
25+
$5.370
50+
$5.050
100+
$4.730
More Pricing...
Min: 1 / Mult: 1
6ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
20AM2920

RoHS

Date/Lot Code

Each
1+
$11.910
10+
$8.520
25+
$7.610
50+
$7.020
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
220ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
20AM2928

RoHS

Date/Lot Code

Each
1+
$9.630
10+
$7.090
25+
$6.360
50+
$5.870
100+
$5.350
More Pricing...
Min: 1 / Mult: 1
40ohm
Riedon UAL Series
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
Power
Chassis Mount
50mm
29mm
15.6mm
-55°C
275°C
12AM5740

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$3.680
25+
$3.620
50+
$3.540
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
620ohm
AHA Series
50W
± 5%
Solder Lug
-
Wirewound
-
High Power
Chassis Mount
50mm
29mm
15.5mm
-55°C
275°C
16R7941

RoHS

Each
100+
$7.170
Min: 200 / Mult: 25
2kohm
YP Series
10W
± 5%
Axial Leaded
825V
Wirewound
± 30ppm/°C
High Power
Panel Mount
50mm
-
-
-55°C
350°C
26M3035

RoHS

Date/Lot Code

Each
1+
$7.690
10+
$7.360
25+
$6.440
50+
$5.990
100+
$5.380
More Pricing...
Min: 1 / Mult: 1
1ohm
SH Series
50W
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
97H6269

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.05ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 200ppm/°C
High Power, High Pulse
Panel Mount
50mm
15.6mm
15.5mm
-55°C
250°C
68K9945

RoHS

Each
Pricing is unavailable. Please contact customer services.
1ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 20ppm/°C
High Power
Through Hole
50mm
28.8mm
15.5mm
-55°C
250°C
63K4284

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
10ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 20ppm/°C
High Power
Through Hole
50mm
28.8mm
15.5mm
-55°C
250°C
16R7939

RoHS

Each
100+
$5.460
Min: 200 / Mult: 25
10ohm
YP Series
10W
± 5%
Axial Leaded
825V
Wirewound
± 30ppm/°C
High Power
Panel Mount
50mm
-
-
-55°C
350°C
63K4282

RoHS

Each
Pricing is unavailable. Please contact customer services.
100mohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 90ppm/°C
High Power, High Pulse
Panel Mount
50mm
15.6mm
15.5mm
-55°C
250°C
33M7779

RoHS

Each
100+
$5.200
500+
$4.710
1000+
$4.070
2500+
$3.750
Min: 250 / Mult: 50
470ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 20ppm/°C
High Power, High Pulse
Panel Mount
50mm
15.6mm
15.5mm
-55°C
250°C
64K2752

RoHS

Each
Pricing is unavailable. Please contact customer services.
100mohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 20ppm/°C
High Power
Through Hole
50mm
28.8mm
15.5mm
-55°C
250°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK