Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No620-1001-FBW
Newark Part No.68K9945
Product Range600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No620-1001-FBW
Newark Part No.68K9945
Product Range600 Series
Technical Datasheet
Resistance1kohm
Product Range600 Series
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Power Rating50W
Temperature Coefficient± 20ppm/°C
Voltage Rating1.25kV
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length50mm
Product Width28.8mm
Product Height15.5mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
Product Overview
The 600 series resistors from RCD (RESISTORS COILS DELAYLINES) are aluminium housed resistors. These resistors have high power and high pulse capacity in compact size. The 600 series resistors are available in non-inductive (option X), increased pulse capability (option P), 100hour burn-in per MIL-PRF-39009 (option ER), increased power ( option B) options. Terminal options include lug terminals, insulated stranded wires, straight lead wires, 4-terminal design and 0.187x.020” male fast-on terminals.
- Widest selection in the industry from 5W to 1000W
- 0.005ohm to1Mohm resistance range, tolerance to 0.01%, TCR to 5ppm
- Welded wirewound construction, low noise
- Available on exclusive SWIFT™ delivery program
- Operating temperature range from -55°C to +250°C
- 600ppm, 300ppm, 200ppm, 90ppm, 50ppm, 20ppm temperature coefficient values
- Dielectric (DWV) voltage is up to 2.5KV
- 1000hr ±1% (±2% for 625-640 and ±3% option B load life
- Moisture resistance is ±0.5%
- High voltage, high power resistor
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 1%
Power Rating
50W
Voltage Rating
1.25kV
Resistor Type
High Power
Product Length
50mm
Product Height
15.5mm
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Product Range
600 Series
Resistor Terminals
Solder Lug
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Mounting
Through Hole
Product Width
28.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 620-1001-FBW
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate